Filter Your Search
1 - 10 of 81,787 results
|
TSPC603EMGB/T3LL
Thomson-CSF Compsants Specific
|
Check for Price | Obsolete | THOMSON-CSF COMPSANTS SPECIFIC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
FJ8066201924931
Intel Corporation
|
Check for Price | Active | 3 GHz | YES | MICROPROCESSOR | CMOS | NO | FIXED POINT | YES | NO | R-PBGA-B1356 | 1356 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | BALL | BOTTOM | INTEL CORP | FCBGA-1356 | compliant | 8542.31.00.01 | 5A992.C | 2016-12-05 | ||||||||||||||||||||||||
|
UM6502A
Unicorn Microelectronics Corp
|
Check for Price | Obsolete | UNICORN MICROELECTRONICS CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
TSPC603EMAU3ML
e2v technologies
|
Check for Price | Obsolete | 32 | 100 MHz | 64 | 32 | 66.67 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 3.465 V | 3.135 V | MILITARY | S-CQFP-G240 | Not Qualified | 125 °C | -55 °C | 240 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | GULL WING | QUAD | ATMEL GRENOBLE | , | unknown | 8542.31.00.01 | 3A991.A.2 | QFP | 240 | |||||||||||||
|
TSPC603RVAB/Q8LC
e2v technologies
|
Check for Price | Obsolete | 32 | 200 MHz | 64 | 32 | 200 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.625 V | 2.375 V | INDUSTRIAL | S-CQFP-G240 | Not Qualified | 110 °C | -40 °C | MIL-PRF-38535 Class Q | 240 | CERAMIC, METAL-SEALED COFIRED | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 4.15 mm | 31 mm | 31 mm | E2V TECHNOLOGIES PLC | FQFP, | unknown | 8542.31.00.01 | 3A991.A.2 | QFP | 240 | |||||||
|
PPC604DIP233C
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 233 MHz | 64 | 32 | 233 MHz | NO | 2.6 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | YES | YES | 2.73 V | R-CPGA-P288 | Not Qualified | 288 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 44.704 mm | 63.881 mm | MOTOROLA INC | PGA, | unknown | 8542.31.00.01 | 3A991.A.2 | PGA | 288 | ||||||||||||||
|
MPC8541PXALD
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 667 MHz | 64 | 64 | 166 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | OTHER | R-PBGA-B783 | Not Qualified | 105 °C | 783 | PLASTIC/EPOXY | HBGA | RECTANGULAR | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 3.75 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | HBGA, | unknown | 8542.31.00.01 | 3A991.A.2 | BGA | 783 | |||||||||
|
5962-8766803XX
Intel Corporation
|
Check for Price | Obsolete | 32 | 20 MHz | 32 | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | MILITARY | S-XPGA-P132 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | PERPENDICULAR | INTEL CORP | PGA, | unknown | 8542.31.00.01 | 3A001.A.2.C | PGA | 132 | |||||||||
|
NR4700LMQ-133REV.A
NKK Switches
|
Check for Price | Obsolete | 64 | 133 MHz | YES | MICROPROCESSOR, RISC | CMOS | X-MQFP-G208 | Not Qualified | 208 | METAL | UNSPECIFIED | FLATPACK | GULL WING | QUAD | NKK CORP | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
G65SC02-APES-1
California Micro Devices
|
Check for Price | Obsolete | 8 | 1 MHz | 8 | 16 | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | CALIFORNIA MICRO DEVICES CORP | QCCJ, | unknown | 8542.31.00.01 | LCC | 44 |