Parametric » Microcontrollers and Processors » Microprocessors

Filter Your Search
|
Address Bus Width (1)
Bit Size (1)
Clock Frequency-Max (5)
-
External Data Bus Width (1)
Manufacturer (8)
RAM (words) (1)
Speed (7)
-
Supply Voltage-Nom (2)
-
Surface Mount (2)
-
-
-
Manufacturer Part Number: cdp1802

1 - 20 of 104 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code
Part Life Cycle Code Bit Size Speed RAM (words) External Data Bus Width Address Bus Width Clock Frequency-Max Surface Mount Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Boundary Scan Format Integrated Cache
Low Power Mode Number of DMA Channels Number of External Interrupts Power Supplies
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code Qualification Status
JESD-609 Code Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level
Time@Peak Reflow Temperature-Max (s)
Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length Package Description
Reach Compliance Code
HTS Code
Source Content uid
Part Package Code
Pin Count
Factory Lead Time
ECCN Code
CDP1802AE
Harris Semiconductor
Check for Price
No Obsolete 8 6.4 MHz 0 8 8 6.4 MHz NO 10 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 1 1 5/10 V 4 mA 10.5 V 4 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP40,.6 unknown 8542.31.00.01
CDP1802AEX
Intersil Corporation
Check for Price
No Obsolete 8 3.2 MHz 8 8 3.2 MHz NO 10 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 5/10 V 4 mA 6.5 V 4 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 51.75 mm DIP, DIP40,.6 not_compliant 8542.31.00.01 CDP1802AEX
CDP1802BCEX
Harris Semiconductor
Check for Price
No Obsolete 8 5 MHz 0 8 8 5 MHz NO 5 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 1 1 5 V 6 mA 6.5 V 4 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP40,.6 unknown 8542.31.00.01
CDP1802BCE
Intersil Corporation
Check for Price
No Obsolete 8 5 MHz 8 8 5 MHz NO 5 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 5 V 6 mA 6.5 V 4 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 51.75 mm DIP, DIP40,.6 not_compliant 8542.31.00.01 CDP1802BCE
CDP1802ACEX
Intersil Corporation
Check for Price
No Obsolete 8 3.2 MHz 0 8 8 3.2 MHz NO 5 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 1 1 5 V 4 mA 6.5 V 4 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP40,.6 not_compliant 8542.31.00.01 CDP1802ACEX
CDP1802ACEX
Rochester Electronics LLC
Check for Price
No No Contact Manufacturer 8 3.2 MHz 8 8 3.2 MHz NO 5 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 6.5 V 4 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL , unknown 8542.31.00.01 DIP 40
CDP1802AE
Intersil Corporation
Check for Price
No Obsolete 8 3.2 MHz 8 8 3.2 MHz NO 10 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 5/10 V 4 mA 6.5 V 4 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 51.75 mm DIP, DIP40,.6 not_compliant 8542.31.00.01 CDP1802AE
CDP1802BCE
Rochester Electronics LLC
Check for Price
Contact Manufacturer 8 5 MHz 8 8 5 MHz NO 5 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 6.5 V 4 V INDUSTRIAL R-PDIP-T40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL unknown 8542.31.00.01 DIP 40
CDP1802ACEX
Harris Semiconductor
Check for Price
No Obsolete 8 3.2 MHz 0 8 8 3.2 MHz NO 5 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 1 1 5 V 4 mA 6.5 V 4 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP40,.6 unknown 8542.31.00.01
CDP1802AEX
Rochester Electronics LLC
Check for Price
No No Contact Manufacturer 8 6.4 MHz 8 8 6.4 MHz NO 10 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 10.5 V 4 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL , unknown 8542.31.00.01 DIP 40
CDP1802AEX
Harris Semiconductor
Check for Price
No Obsolete 8 6.4 MHz 0 8 8 6.4 MHz NO 10 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 1 1 5/10 V 4 mA 10.5 V 4 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP40,.6 unknown 8542.31.00.01
CDP1802AE
Rochester Electronics LLC
Check for Price
No No Contact Manufacturer 8 6.4 MHz 8 8 6.4 MHz NO 10 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 10.5 V 4 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL , unknown 8542.31.00.01 DIP 40
CDP1802ACE
Intersil Corporation
Check for Price
No Obsolete 8 3.2 MHz 0 8 8 3.2 MHz NO 5 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 1 1 5 V 4 mA 6.5 V 4 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PLASTIC, DIP-40 not_compliant 8542.31.00.01 CDP1802ACE
CDP1802ACE
Rochester Electronics LLC
Check for Price
Contact Manufacturer 8 3.2 MHz 8 8 3.2 MHz NO 5 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 6.5 V 4 V INDUSTRIAL R-PDIP-T40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL unknown 8542.31.00.01 DIP 40
CDP1802BCEX
Rochester Electronics LLC
Check for Price
No No Contact Manufacturer 8 5 MHz 8 8 5 MHz NO 5 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 6.5 V 4 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL , unknown 8542.31.00.01 DIP 40
CDP1802BCEX
Intersil Corporation
Check for Price
No Obsolete 8 5 MHz 0 8 8 5 MHz NO 5 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 1 1 5 V 6 mA 6.5 V 4 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP40,.6 not_compliant 8542.31.00.01 CDP1802BCEX 1 Week
CDP1802ACD3
Intersil Corporation
Check for Price
Yes Yes Transferred 8 3.6 MHz 8 8 3.6 MHz NO 5 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 5 V 250 µA 6.5 V 4 V MILITARY R-CDIP-T40 Not Qualified e4 125 °C -55 °C NOT APPLICABLE 38535Q/M;38534H;883B NOT APPLICABLE 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Gold (Au) THROUGH-HOLE 2.54 mm DUAL 5.72 mm 15.24 mm DIP, DIP40,.6 compliant 8542.39.00.01 CDP1802ACD3 DIP 40 3A001.A.2.C
CDP1802ACD
Intersil Corporation
Check for Price
No Obsolete 8 3.2 MHz 8 8 3.2 MHz NO 5 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 5 V 4 mA 6.5 V 4 V MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.72 mm 15.24 mm DIP, DIP40,.6 not_compliant 8542.31.00.01 CDP1802ACD DIP 40 3A001.A.2.C
CDP1802ACD
Harris Semiconductor
Check for Price
No Obsolete 8 3.2 MHz 0 8 8 3.2 MHz NO 5 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 1 1 5 V 4 mA 6.5 V 4 V INDUSTRIAL R-CDIP-T40 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP40,.6 unknown 8542.31.00.01
CDP1802ACD
Rochester Electronics LLC
Check for Price
No No Contact Manufacturer 8 3.2 MHz 8 8 3.2 MHz NO 5 V MICROPROCESSOR CMOS NO FIXED POINT NO NO 6.5 V 4 V INDUSTRIAL R-CDIP-T40 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL , unknown 8542.31.00.01 DIP 40

Add to list:
Create New List