Filter Your Search
1 - 10 of 110 results
|
CDP1802ACD3
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 | 3.6 MHz | 8 | 8 | 3.6 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 6.5 V | 4 V | MILITARY | R-CDIP-T40 | Not Qualified | e4 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | RENESAS ELECTRONICS CORP | SBDIP | DIP, | 40 | D40.6 | compliant | 3A001.A.2.C | 8542.31.00.01 | Renesas Electronics | |||||||||
|
CDP1802ACD3
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 3.6 MHz | 8 | 8 | 3.6 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 250 µA | 6.5 V | 4 V | MILITARY | R-CDIP-T40 | Not Qualified | e4 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | INTERSIL CORP | DIP | DIP, DIP40,.6 | 40 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
CDP1802BCE
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 8 | 5 MHz | 8 | 8 | 5 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
CDP1802ACE
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 8 | 3.2 MHz | 8 | 8 | 3.2 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP-40 | 40 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
CDP1802BCDX
Intersil Corporation
|
Check for Price | No | Transferred | 8 | 5 MHz | 0 | 8 | 8 | 5 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 1 | 1 | 6 mA | 6.5 V | 4 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | SIDE BRAZED, DIP-40 | 40 | not_compliant | 8542.31.00.01 | |||||||||
|
CDP1802AD
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CDP1802ACE
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CDP1802AD/3
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CDP1802AE
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 8 | 6.4 MHz | 8 | 8 | 6.4 MHz | NO | 10 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 10.5 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP-40 | 40 | unknown | 8542.31.00.01 | |||||||||||||||
|
CDP1802BCEX
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 8 | 5 MHz | 8 | 8 | 5 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | , | 40 | unknown | 8542.31.00.01 |