Parametric » Microcontrollers and Processors » Other uPs/uCs/Peripheral ICs

Filter Your Search
|
Manufacturer Part Number: atecc608a

1 - 10 of 26 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Clock Frequency-Max
Surface Mount
uPs/uCs/Peripheral ICs Type
Technology Bus Compatibility Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Screening Level
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Source Content uid
Date Of Intro
ATECC608A-TNGTLSU-C
Microchip Technology Inc
Check for Price Not Recommended YES CRYPTOGRAPHIC AUTHENTICATOR CMOS I2C 5.5 V 2 V INDUSTRIAL R-PDSO-N8 e4 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 600 µm 2 mm 3 mm UDFN-8 compliant 5A992.C 8542.39.00.01
ATECC608A-MAHA2-B
Microchip Technology Inc
Check for Price Yes Not Recommended YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 2 V INDUSTRIAL R-PDSO-N8 85 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 600 µm 2 mm 3 mm UDFN-8 compliant 8542.31.00.01
ATECC608A-W07DA-B
Microchip Technology Inc
Check for Price Active 1 MHz YES CRYPTOGRAPHIC AUTHENTICATOR CMOS I2C 5.5 V 2 V INDUSTRIAL R-XUUC-N 85 °C -40 °C TS 16949 DIE WAFER RECTANGULAR UNCASED CHIP NO LEAD UNSPECIFIED DIE, WAFER compliant 8542.31.00.01 ATECC608A-W07DA-B 2018-10-04
ATECC608A-W07CZ-B
Microchip Technology Inc
Check for Price Active 1 MHz YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 1-WIRE 5.5 V 2 V INDUSTRIAL R-XUUC-N 85 °C -40 °C TS 16949 DIE WAFER RECTANGULAR UNCASED CHIP NO LEAD UNSPECIFIED DIE, WAFER compliant 8542.31.00.01 ATECC608A-W07CZ-B 2018-10-04
ATECC608A-TNGTLSU-G
Microchip Technology Inc
Check for Price Not Recommended YES CRYPTOGRAPHIC AUTHENTICATOR CMOS I2C 5.5 V 2 V INDUSTRIAL R-PDSO-N8 e4 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 600 µm 2 mm 3 mm UDFN-8 compliant 5A992.C 8542.39.00.01
ATECC608A-TNGTLSU-B
Microchip Technology Inc
Check for Price Not Recommended YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 2 V INDUSTRIAL R-PDSO-N8 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 600 µm 2 mm 3 mm UDFN-8 compliant 5A992.C 8542.39.00.01
ATECC608A-TNGTLSS-B
Microchip Technology Inc
Check for Price Not Recommended YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 2 V INDUSTRIAL R-PDSO-G8 e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC-8 compliant 5A992.C 8542.39.00.01
ATECC608A-TCSMU
Microchip Technology Inc
Check for Price Not Recommended YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 2 V INDUSTRIAL R-PDSO-N8 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 600 µm 2 mm 3 mm UDFN-8 compliant 5A992.C 8542.39.00.01
ATECC608A-TCSMS
Microchip Technology Inc
Check for Price Not Recommended YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 2 V INDUSTRIAL R-PDSO-G8 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC-8 compliant 5A992.C 8542.39.00.01
ATECC608A-TNGTLSS-C
Microchip Technology Inc
Check for Price Not Recommended YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 2 V INDUSTRIAL R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC-8 compliant 5A992.C 8542.39.00.01

Add to list: