Filter Your Search
21 - 30 of 5,467 results
|
SFCF0064H1BK1TO-C-MS-513-SMA
Swissbit
|
Check for Price | Contact Manufacturer | ATA; PCMCIA; PC-AT | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPRATES AT 5V | IDE | 66 MBps | 3.63 V | 2.97 V | COMMERCIAL | R-XUUC-N50 | 70 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | SWISSBIT AG | PC CARD-50 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
MTFC8GACAAAM-4MIT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | NOT SPECIFIED | NOT SPECIFIED | MICRON TECHNOLOGY INC | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SDIN5C1-8G-T
SanDisk Corporation
|
Check for Price | Transferred | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | SANDISK CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TS8GSDHC10M
Transcend Information Inc
|
Check for Price | Yes | Yes | Active | YES | CMOS | 68.7195 Gbit | FLASH CARD | 8 | 1 | 8000000000 | 8.5899 G | 8GX8 | 3.6 V | 2.7 V | OTHER | R-XUUC-N | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 2.25 mm | 24 mm | 32 mm | TRANSCEND INFORMATION INC | SDCARD-9 | unknown | 8542.32.00.51 | SDCARD | 9 | EAR99 | MLC NAND TYPE | |||||||||||||||||||||||
|
MMCM/1GB
Kingston Technology Company
|
Check for Price | Obsolete | 1.8 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO REQUIRES 3.3 V | COMMERCIAL | 60 °C | UNSPECIFIED | UNSPECIFIED | UNSPECIFIED | KINGSTON TECHNOLOGY COMPANY INC | , | unknown | 8523.51.00.00 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
W7N2G16VH1SBIE
Microsemi Corporation
|
Check for Price | No | No | Obsolete | PCMCIA; ATA; IDE | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | IDE | 66 MBps | 3.6 V | 3 V | INDUSTRIAL | R-PBGA-B224 | Not Qualified | e0 | 85 °C | -40 °C | 224 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | MICROSEMI CORP | BGA, | compliant | 8542.31.00.01 | BGA | 224 | ||||||||||||||||||||||||||||
|
MTFDDAT512MAY-1AE12ACHA
Micron Technology Inc
|
Check for Price | Obsolete | NO | CMOS | 4.398 Tbit | FLASH MODULE | 8 | 1 | 512000000000 | 549.7558 G | ASYNCHRONOUS | 512GX8 | SERIAL | 3.3 V | 3.46 V | 3.14 V | 3.3 V | COMMERCIAL | R-XDMA-N52 | 70 °C | 52 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | DUAL | 3.75 mm | 29.85 mm | 50.8 mm | MICRON TECHNOLOGY INC | DIE, | compliant | 8542.32.00.51 | EAR99 | MLC NAND TYPE | ||||||||||||||||||||||||||
|
SFCF0064H1BK1TO-I-MS-533-SMA
Swissbit
|
Check for Price | Contact Manufacturer | ATA; PCMCIA; PC-AT | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | ALSO OPRATES AT 5V | IDE | 66 MBps | 3.63 V | 2.97 V | INDUSTRIAL | R-XUUC-N50 | 85 °C | -40 °C | 50 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.1 mm | 36.4 mm | 42.8 mm | SWISSBIT AG | PC CARD-50 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
MSM096BM2L-M00I
Microsemi Corporation
|
Check for Price | Obsolete | 375 MBps | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | SEATED HT-CALCULATED | 179 MBps | 5.5 V | 3.14 V | INDUSTRIAL | R-PBGA-B524 | 85 °C | -40 °C | 524 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | BALL | 1 mm | BOTTOM | 6.1 mm | 28 mm | 32 mm | MICROSEMI CORP | 32 X 28 MM, PLASTIC, BGA-524 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
AIC-6110Q
Microsemi Adaptec
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 150 mA | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | ADAPTEC INC | QFP, QFP80,.7X.9,32 | unknown | 8542.31.00.01 |