Parametric » Microcontrollers and Processors » Serial IO/Communication Controllers

Filter Your Search
|
Manufacturer Part Number: sc16is762ibs

1 - 7 of 7 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Address Bus Width Data Transfer Rate-Max
Clock Frequency-Max
Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature
Boundary Scan
Communication Protocol Low Power Mode
Number of Serial I/Os Power Supplies
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Source Content uid
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
Manufacturer Package Code
SC16IS762IBS
NXP Semiconductors
Check for Price Yes Yes Active 2 0.625 MBps 80 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 2.5V SUPPLY NO ASYNC, BIT YES 2 2.5/3.3 V 3.6 V 3 V INDUSTRIAL S-PQCC-N32 Not Qualified e4 1 95 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm SC16IS762IBS QFN HVQCCN, LCC32,.2SQ,20 32 compliant 8542.31.00.01
SC16IS762IBS
Philips Semiconductors
Check for Price Yes Transferred YES SERIAL IO/COMMUNICATION CONTROLLER, SERIAL 2.5/3.3 V INDUSTRIAL S-PQCC-N32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY QCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER NO LEAD 500 µm QUAD QCCN, LCC32,.2SQ,20 unknown 8542.31.00.01
SC16IS762IBS,128
NXP Semiconductors
$5.8855 Yes Active 2 0.625 MBps 80 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 2.5V SUPPLY NO ASYNC, BIT YES 2 2.5/3.3 V 3.6 V 3 V INDUSTRIAL S-PQCC-N32 Not Qualified e4 1 95 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm SC16IS762IBS,128 QFN HVQCCN, LCC32,.2SQ,20 32 compliant 8542.31.00.01 SOT617-1
SC16IS762IBS,151
NXP Semiconductors
Check for Price Yes Obsolete 2 0.625 MBps 80 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 2.5V SUPPLY NO ASYNC, BIT YES 2 2.5/3.3 V 3.6 V 3 V INDUSTRIAL S-PQCC-N32 Not Qualified e4 1 95 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm SC16IS762IBS,151 QFN HVQCCN, LCC32,.2SQ,20 32 compliant 8542.31.00.01 SOT617-1
SC16IS762IBS,157
NXP Semiconductors
Check for Price Yes Obsolete 2 0.625 MBps 80 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 2.5V SUPPLY NO ASYNC, BIT YES 2 2.5/3.3 V 3.6 V 3 V INDUSTRIAL S-PQCC-N32 Not Qualified e4 1 95 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm SC16IS762IBS,157 QFN HVQCCN, LCC32,.2SQ,20 32 compliant 8542.31.00.01 SOT617-1
SC16IS762IBS-S
NXP Semiconductors
Check for Price No Yes Obsolete SC16IS762IBS-S unknown
SC16IS762IBS-F
NXP Semiconductors
Check for Price Yes Obsolete SC16IS762IBS-F QCCN, LCC32,.2SQ,20 unknown 8542.31.00.01

Add to list: