Parametric » Microcontrollers and Processors » Serial IO/Communication Controllers

Filter Your Search
|
Manufacturer Part Number: bu64843t8e02

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
RAM (words) Bus Compatibility External Data Bus Width
Address Bus Width Data Transfer Rate-Max
Clock Frequency-Max
Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Boundary Scan
Communication Protocol Data Encoding/Decoding Method
Low Power Mode
Number of Serial I/Os On Chip Data RAM Width
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Screening Level
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Part Package Code
Package Description
Pin Count
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
YTEOL
BU-64843T8-E02
Data Device Corporation
Check for Price No No Active 2048 MIL-STD-1553 16 16 1 MBps 20 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 HYBRID NO MIL STD 1553A; MIL STD 1553B; MIL STD 1760; MCAIR; STANAG-3838 BIPH-LEVEL(MANCHESTER) YES 2 16 931 mA 3.6 V 3 V INDUSTRIAL R-PBGA-B312 Not Qualified e0 3 100 °C -40 °C 260 MIL-STD-883 30 312 PLASTIC/EPOXY BGA BGA312,13X24,40 RECTANGULAR GRID ARRAY TIN LEAD BALL 1 mm BOTTOM 4.7 mm 15.2 mm 27.9 mm BGA BGA, BGA312,13X24,40 312 compliant Taiwan, USA EAR99 8542.31.00.01 7

Add to list: