Parametric results for: System Interface Logic ICs

Filter Your Search

41 - 50 of 542 results

|
-
-
Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
MD82C89/B
Renesas Electronics Corporation
Check for Price No Active 80C88; 80C86 12 MHz NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 1 mA 5.5 V 4.5 V MILITARY R-CDIP-T20 e0 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL RENESAS ELECTRONICS CORP CERDIP DIP-20 20 F20.3 unknown 3A001.A.2.C 8542.31.00.01 Renesas Electronics
MD82C89/B
Rochester Electronics LLC
Check for Price Active 8089; 80C88; 8088; 80C86; 8086 8 MHz NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR 5.5 V 4.5 V MILITARY R-GDIP-T20 COMMERCIAL 125 °C -55 °C 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC unknown
MD82C88/B
Renesas Electronics Corporation
Check for Price No Active 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 12 MHz NO 5 V BUS CONTROLLER, MULTIBUS CMOS 1 mA 5.5 V 4.5 V MILITARY R-CDIP-T20 e0 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL RENESAS ELECTRONICS CORP CERDIP DIP-20 20 F20.3 unknown 3A001.A.2.C 8542.31.00.01 Renesas Electronics
8406901RA
Renesas Electronics Corporation
Check for Price No Active 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 12 MHz 5 V BUS CONTROLLER, MULTIBUS CMOS 1 mA 5.5 V 4.5 V MILITARY Not Qualified e0 125 °C -55 °C Tin/Lead (Sn/Pb) RENESAS ELECTRONICS CORP CERDIP SMD 20 F20.3 not_compliant 3A001.A.2.C 8542.31.00.01 Renesas Electronics
218S6ECLA12FG
AMD
Check for Price Active 8250 33 MHz YES 1.2 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 1.26 V 1.14 V COMMERCIAL S-PBGA-B549 Not Qualified 45 °C 549 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 2.48 mm 23 mm 23 mm ADVANCED MICRO DEVICES INC BGA FBGA, 549 compliant 8542.31.00.01
MD82C89/883
Renesas Electronics Corporation
Check for Price Active 80C88; 8088; 80C86; 8086 NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 8 mA 5.5 V 4.5 V MILITARY R-XDIP-T20 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC DIP DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL RENESAS ELECTRONICS CORP DIP, DIP20,.3 compliant 3A001.A.2.C 8542.31.00.01
MD82C89
Renesas Electronics Corporation
Check for Price Active 80C88; 8088; 80C86; 8086 NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 8 mA 5.5 V 4.5 V MILITARY R-XDIP-T20 Not Qualified 125 °C -55 °C 20 CERAMIC DIP DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL RENESAS ELECTRONICS CORP DIP, DIP20,.3 compliant 3A001.A.2.C 8542.31.00.01
218S6ECLA13FG
AMD
Check for Price Active 8250 33 MHz YES 1.2 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 1.26 V 1.14 V COMMERCIAL S-PBGA-B549 Not Qualified 45 °C 549 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 2.48 mm 23 mm 23 mm ADVANCED MICRO DEVICES INC BGA FBGA, 549 compliant 8542.31.00.01
CP82C89
Rochester Electronics LLC
Check for Price Active 8089; 80C88; 8088; 80C86; 8086 8 MHz NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 COMMERCIAL 70 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE NOT SPECIFIED THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC unknown
CS82C88
Rochester Electronics LLC
Check for Price Active 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 8 MHz YES 5 V SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR 5.5 V 4.5 V COMMERCIAL S-PQCC-J20 COMMERCIAL 70 °C 20 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND QUAD ROCHESTER ELECTRONICS INC , unknown