Filter Your Search
11 - 20 of 12,642 results
|
IP82C54-10Z
Renesas Electronics Corporation
|
$20.5382 | Yes | Active | 16 | 8 | 32 kHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 31 mm | RENESAS ELECTRONICS CORP | PDIP | DIP, | 24 | E24.6 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||||||||
|
MCP7940N-I/MS
Microchip Technology Inc
|
$0.7889 | Yes | Active | 64 | 32 kHz | YES | 2.5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 400 µA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | S-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||
|
MCP7940NT-I/MNY
Microchip Technology Inc
|
$0.9471 | Yes | Active | 64 | 32 kHz | YES | 2.5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 400 µA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
MCP7940M-I/SN
Microchip Technology Inc
|
$0.6139 | Yes | Active | 64 | 32 kHz | YES | 2.5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 400 µA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
MCP7940MT-I/SN
Microchip Technology Inc
|
$0.5292 | Yes | Active | 64 | 32 kHz | YES | 2.5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 400 µA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
AB-RTCMC-32.768KHZ-EOZ9-S3-DBT
Abracon Corporation
|
$4.2109 | Yes | Active | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 5.5 V | 1.4 V | INDUSTRIAL | R-PDSO-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 10 | 10 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Gold (Au) - with Nickel (Ni) barrier | NO LEAD | 800 µm | DUAL | 900 µm | 2.5 mm | 3.7 mm | ABRACON LLC | VSON, | compliant | EAR99 | 8542.39.00.01 | ABRACON | |||||||||||||||||||
|
ISL12020MIRZ-T7A
Renesas Electronics Corporation
|
$5.6418 | Yes | Active | 128000 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 500 µA | 5.5 V | 2.7 V | INDUSTRIAL | SECONDS | YES | R-PDSO-N20 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HLSON | SOLCC20,.16,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 1.3 mm | 4 mm | 5.5 mm | RENESAS ELECTRONICS CORP | DFN | SON, | 20 | L20.5.5X4.0 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||
|
CS82C54-10Z
Renesas Electronics Corporation
|
$9.8184 | Yes | Yes | Active | 16 | 8 | 10 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | 28 | N28.45 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||||||
|
MCP79410-I/MS
Microchip Technology Inc
|
$0.9578 | Yes | Active | 64 | 32 kHz | YES | 2.5 V | TIMER, REAL TIME CLOCK | CMOS | ALSO OPERATES AT 100KHZ WITH 1.8 V NOMINAL | SERIAL(I2C) | Y | 8 | 3 mA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | NO | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | ROHS COMPLIANT, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
MCP79410T-I/MS
Microchip Technology Inc
|
$0.9387 | Yes | Active | 64 | 32 kHz | YES | 2.5 V | TIMER, REAL TIME CLOCK | CMOS | ALSO OPERATES AT 100KHZ WITH 1.8 V NOMINAL | SERIAL(I2C) | Y | 8 | 3 mA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | NO | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | ROHS COMPLAINT, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip |