Filter Your Search
41 - 50 of 12,642 results
|
DS1302Z+
Analog Devices Inc
|
$2.2692 | Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | BURST MODE RAM DATA TRANSFER; TIMEKEEPING CURRENT = 0.3UA | SERIAL, 3-WIRE | N | 5.5 V | 2 V | COMMERCIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | 8 | 8-SOIC_N-150_MIL | compliant | 2000-07-09 | Analog Devices | |||||||||||
|
PCF85063AT/AAZ
NXP Semiconductors
|
$0.4187 | Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | ALSO OPERATES AT 1.8 V AT 400KHZ | SERIAL(I2C) | Y | 50 mA | 5.5 V | 900 mV | INDUSTRIAL | SECONDS | NO | R-PDSO-G8 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC | SOP-8 | 8 | SOT96-1 | compliant | NXP | |||||||||||||
|
PCA8565TS/1,118
NXP Semiconductors
|
$1.4794 | Yes | Active | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 5.5 V | 1.8 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | 3 MM, PLASTIC, SOT-505-1, TSSOP-8 | 8 | SOT505-1 | compliant | NXP | 8542.39.00.01 | |||||||||||||||
|
MCP7940N-I/P
Microchip Technology Inc
|
$0.8007 | Yes | Active | 64 | 32 kHz | NO | 2.5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 400 µA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | Microchip | 8542.39.00.01 | EAR99 | ||||||||||||
|
DS1307ZN+T&R
Analog Devices Inc
|
$3.4380 | Yes | Active | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | N | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | 8 | 8-SOIC_N-150_MIL | compliant | 2000-08-18 | Analog Devices | |||||||||||
|
MCP7940M-I/MS
Microchip Technology Inc
|
$0.6312 | Yes | Active | 64 | 32 kHz | YES | 2.5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 400 µA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | S-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, MSOP-8 | compliant | Microchip | 8542.39.00.01 | EAR99 | ||||||||||||
|
DS1307Z+
Analog Devices Inc
|
$2.9232 | Yes | Active | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | N | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | 8 | 8-SOIC_N-150_MIL | compliant | 2000-08-18 | Analog Devices | ||||||||||||
|
PCF85363ATL/AX
NXP Semiconductors
|
$0.9158 | Yes | Active | 64 | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 5.5 V | 900 mV | INDUSTRIAL | SECONDS | YES | S-PDSO-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 500 µm | 2.6 mm | 2.6 mm | NXP SEMICONDUCTORS | DFN | 10 | SOT1197-1 | compliant | NXP | ||||||||||||
|
M48T35Y-70PC1
STMicroelectronics
|
$20.9192 | Yes | Active | STANDARD SRAM | STMICROELECTRONICS | DIP | 0.600 INCH, CAPHAT, ROHS COMPLIANT, PLASTIC, DIP-28 | 28 | not_compliant | STMicroelectronics | 8542.39.00.01 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
ISL12020MIRZ
Renesas Electronics Corporation
|
$5.1196 | Yes | Yes | Active | 128000 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 500 µA | 5.5 V | 2.7 V | INDUSTRIAL | SECONDS | YES | R-PDSO-N20 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HLSON | SOLCC20,.16,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 1.3 mm | 4 mm | 5.5 mm | RENESAS ELECTRONICS CORP | DFN | DFN-20 | 20 | L20.5.5X4.0 | compliant | 2017-11-22 | Renesas Electronics | 8542.39.00.01 | EAR99 |