Parametric » Microcontrollers and Processors » Timers or RTCs

Filter Your Search
|
-
-
Manufacturer Part Number: ds1556w120

1 - 7 of 7 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
External Data Bus Width
Clock Frequency-Max
Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Information Access Method
Interrupt Capability
Power Supplies
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
Time-Min
Volatile
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
DS1556W-120+
Maxim Integrated Products
$37.9462 Yes Yes Active 8 32 kHz NO 3.3 V TIMER, REAL TIME CLOCK CMOS PARALLEL, DIRECT ADDRESS Y 3.3 V 3.63 V 2.97 V COMMERCIAL SECONDS NO R-PDMA-P32 Not Qualified e3 70 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY MATTE TIN PIN/PEG 2.54 mm DUAL 10.922 mm 15.24 mm 43.053 mm MODULE DIP, DIP32,.6 32 not_compliant EAR99 8473.30.11.80
DS1556W-120IND+
Maxim Integrated Products
$45.0682 Yes Yes Active 8 32 kHz NO 3.3 V TIMER, REAL TIME CLOCK CMOS PARALLEL, DIRECT ADDRESS Y 3.3 V 3.63 V 2.97 V INDUSTRIAL SECONDS NO R-PDMA-P32 Not Qualified e3 85 °C -40 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY MATTE TIN PIN/PEG 2.54 mm DUAL 10.922 mm 15.24 mm 43.053 mm MODULE ROHS COMPLIANT, EDIP MODULE-32 32 compliant EAR99 8473.30.11.80
DS1556W-120IND+
Rochester Electronics LLC
Check for Price Yes Yes Active 8 32 kHz NO 3.3 V TIMER, REAL TIME CLOCK PARALLEL, DIRECT ADDRESS 3.63 V 2.97 V INDUSTRIAL R-PDMA-P32 COMMERCIAL e3 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY DIP RECTANGULAR MICROELECTRONIC ASSEMBLY MATTE TIN PIN/PEG 2.54 mm DUAL 10.922 mm 15.24 mm 43.053 mm MODULE DIP, 32 unknown
DS1556W-120
Rochester Electronics LLC
Check for Price No No Active 8 32 kHz NO 3.3 V TIMER, REAL TIME CLOCK PARALLEL, DIRECT ADDRESS 3.63 V 2.97 V COMMERCIAL R-PDMA-P32 COMMERCIAL e0 NOT SPECIFIED 70 °C 240 NOT SPECIFIED 32 PLASTIC/EPOXY DIP RECTANGULAR MICROELECTRONIC ASSEMBLY TIN LEAD PIN/PEG 2.54 mm DUAL 10.922 mm 15.24 mm 43.053 mm MODULE DIP, 32 unknown
DS1556W-120IND
Maxim Integrated Products
Check for Price No Obsolete 8 32 kHz NO 3.3 V TIMER, REAL TIME CLOCK CMOS PARALLEL, DIRECT ADDRESS Y 3.3 V 3.63 V 2.97 V INDUSTRIAL SECONDS NO R-PDMA-P32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY TIN LEAD PIN/PEG 2.54 mm DUAL 10.922 mm 15.24 mm 43.053 mm MODULE EDIP MODULE-32 32 not_compliant EAR99 8473.30.11.80
DS1556W-120
Maxim Integrated Products
Check for Price No Obsolete 8 32 kHz NO 3.3 V TIMER, REAL TIME CLOCK CMOS PARALLEL, DIRECT ADDRESS Y 3.3 V 3.63 V 2.97 V COMMERCIAL SECONDS NO R-PDMA-P32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY TIN LEAD PIN/PEG 2.54 mm DUAL 10.922 mm 15.24 mm 43.053 mm MODULE DIP, DIP32,.6 32 not_compliant EAR99 8542.39.00.01
DS1556W-120
Dallas Semiconductor
Check for Price No Transferred 8 8.3 MHz NO 3 V TIMER, REAL TIME CLOCK CMOS PARALLEL, DIRECT ADDRESS Y 3.3 V 3.6 V 3.3 V COMMERCIAL SECONDS NO R-XDMA-T32 Not Qualified e0 70 °C 32 UNSPECIFIED DIP DIP32,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PLASTIC, DIP MODULE, DMA-32 unknown

Add to list: