Filter Your Search
1 - 10 of 2,591 results
|
MAQ17501CS0
Marconi Electronic Devices Inc
|
Check for Price | No | Transferred | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 180 mA | MILITARY | R-XDIP-T64 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MARCONI ELECTRONIC DEVICES INC | DIP, DIP64,.9 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
AM2910A/LMC
AMD
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | ECL | MILITARY | S-XQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC44,.65SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||
|
IDM2911AJC/A+
Texas Instruments
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
7801701QA
Thales Components Corp
|
Check for Price | Obsolete | CMOS | Not Qualified | THALES COMPONENTS CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
EPS448PC-30
Altera Corporation
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 140 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 220 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ALTERA CORP | DIP, DIP28,.3 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
39C11AL
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 45 mA | COMMERCIAL | S-XQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
L4C381GMB30
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 38.46 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | BYPASS PATH FOR I/O REGISTERS; 2 CONTROL... more | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.4196 mm | 29.464 mm | 29.464 mm | LOGIC DEVICES INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | PGA | 68 | ||||||||
|
IDM2901AJC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | ECL | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-40 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
EPS448JM16
Altera Corporation
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 200 mA | MILITARY | S-XQCC-J28 | Not Qualified | e0 | 125 °C | -55 °C | 220 | 28 | CERAMIC | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | ALTERA CORP | QCCJ, LDCC28,.5SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
IA2910A-CLC44M
Analog Devices Inc
|
Check for Price | No | Contact Manufacturer | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | S-CQCC-J44 | 3 | 235 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 3.916 mm | 15.748 mm | 16.6 mm | ANALOG DEVICES INC | LCC-44 | compliant | 8542.31.00.01 |