Filter Your Search
11 - 20 of 2,591 results
|
MAR2909FE
Dynex Semiconductor
|
Check for Price | Obsolete | 4 | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
MAR17501LL
Dynex Semiconductor
|
Check for Price | Obsolete | 16 | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 35 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N64 | Not Qualified | 125 °C | -55 °C | 64 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | GEC PLESSEY SEMICONDUCTORS | , | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||
|
MAQ17502FB9
Marconi Electronic Devices Inc
|
Check for Price | No | Transferred | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 180 mA | MILITARY | S-XQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 68 | CERAMIC | QFF | QFL68,.95SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | MARCONI ELECTRONIC DEVICES INC | QFF, QFL68,.95SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||
|
IDT7381L55J
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 16 | 23.25 MHz | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 2 X 16 BIT DATA INPUT BUS; 3 CONTROL PIN... more | 76 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLASTIC, LCC-68 | not_compliant | 8542.31.00.01 | LCC | 68 | ||||||
|
CY7C911-30DMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4 | 33.33 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 55 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.13 mm | CYPRESS SEMICONDUCTOR CORP | 0.300 INCH, CERDIP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | DIP | 20 | ||||||
|
39C01DDB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 40 mA | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||
|
IDT7381L25J8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 16 | 50 MHz | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 2 X 16 BIT DATA INPUT BUS; 3 CONTROL PIN... more | 76 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | QCCJ, | unknown | 3A991.A.2 | 8542.31.00.01 | LCC | 68 | |||||||||
|
ADSP-1410SD
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 8 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 100 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T48 | Not Qualified | e0 | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.29 mm | 15.24 mm | 60.96 mm | ANALOG DEVICES INC | SIDE BRAZED, CERAMIC, DIP-48 | unknown | EAR99 | 8542.39.00.01 | DIP | 48 | |||||||
|
AM2910ADCB
AMD
|
Check for Price | No | Obsolete | 12 | 20 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | 344 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.07 mm | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | |||||||||
|
IDT49C410L
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | YES | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | COMMERCIAL | S-XQCC-N48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.31.00.01 |