Filter Your Search
11 - 20 of 2,614 results
|
49C402PG
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 200 mA | COMMERCIAL | S-PPGA-P68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||||||||||||||
|
CY7C910-50LC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 12 | 20 MHz | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 70 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 16.51 mm | 16.51 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | LCC | CERAMIC, LCC-44 | 44 | ||||||||
|
MAQ2911FC
Dynex Semiconductor
|
Check for Price | Obsolete | 4 | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | GEC PLESSEY SEMICONDUCTORS | unknown | 8542.31.00.01 | , | 3A001.A.2.C | ||||||||||||||||||
|
49C402LJ
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 95 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.31.00.01 | |||||||||||||||
|
WS59016DBMB
Waferscale Integration Inc
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 60 mA | MILITARY | R-XDIP-T64 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | WAFERSCALE INTEGRATION INC | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||
|
SAM448-25J
Waferscale Integration Inc
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 120 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | WAFERSCALE INTEGRATION INC | unknown | 8542.31.00.01 | ||||||||||||||||||
|
39C03BCB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 55 mA | MILITARY | R-XDIP-T48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||
|
N74F838D
Philips Semiconductors
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | 90 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | SOP, SOP20,.4 | |||||||||||||||||
|
MAS2911FE
Dynex Semiconductor
|
Check for Price | Obsolete | 4 | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | GEC PLESSEY SEMICONDUCTORS | unknown | 8542.31.00.01 | , | 3A001.A.2.C | ||||||||||||||||||
|
SN74S481JQ4
Texas Instruments
|
Check for Price | No | Obsolete | NO | BIT-SLICE MICROPROCESSOR | TTL | COMMERCIAL | R-XQIP-P48 | 70 °C | 48 | CERAMIC | QIP | QUIP48A,.6/.8 | RECTANGULAR | IN-LINE | PIN/PEG | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | not_compliant | 8542.31.00.01 | QIP, QUIP48A,.6/.8 |