Filter Your Search
21 - 30 of 2,591 results
|
39C03ALB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 55 mA | MILITARY | S-XQCC-N52 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 52 | CERAMIC | QCCN | LCC52,.75SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||
|
29F10SDM
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 12 | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | BIPOLAR | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | 3A001.A.2.C | 8542.31.00.01 | DIP | DIP, | 40 | |||||||||||||||||||
|
IDM2901AJM/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | ECL | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||
|
MAQ17502LS2
Marconi Electronic Devices Inc
|
Check for Price | No | Transferred | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 180 mA | MILITARY | S-XQCC-N64 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 64 | CERAMIC | QCCN | LCC64,.7SQ,40 | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1 mm | QUAD | MARCONI ELECTRONIC DEVICES INC | unknown | 3A001.A.2.C | 8542.31.00.01 | QCCN, LCC64,.7SQ,40 | |||||||||||||||
|
F68A09E
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 8 | 1.5 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T40 | Not Qualified | 75 °C | -20 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.448 mm | 15.24 mm | 52.07 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | DIP | DIP, | 40 | |||||||||||||
|
MAQ17502CB
Dynex Semiconductor
|
Check for Price | Obsolete | 16 | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 35 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T64 | Not Qualified | 125 °C | -55 °C | 64 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | unknown | 3A001.A.2.C | 8542.31.00.01 | , | |||||||||||||||||||
|
49C402BGB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 130 mA | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 38535Q/M;38534H;883B | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 3A001.A.2.C | 8542.31.00.01 | PGA | 68 | GU68 | ||||||||||
|
IDM2901ANC/B+
Texas Instruments
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | ECL | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | DIP, DIP40,.6 | |||||||||||||||||||
|
D3002
Intel Corporation
|
Check for Price | No | Obsolete | NO | BIT-SLICE MICROPROCESSOR | MOS | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | unknown | 8542.31.00.01 | DIP-28 | ||||||||||||||||||||
|
CY7C911-40LC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4 | 25 MHz | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | QLCC | CERAMIC, LCC-20 | 20 |