Filter Your Search
21 - 30 of 2,614 results
|
L4C381KC20
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 55.56 MHz | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | BYPASS PATH FOR I/O REGISTERS; 2 CONTROL... more | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N68 | Not Qualified | e0 | 3 | 70 °C | 225 | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 24.13 mm | 24.13 mm | LOGIC DEVICES INC | LCC | QCCN, | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
49C402APQF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 95 mA | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | 225 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | PQFP | 80 | unknown | 8542.31.00.01 | PM80 | ||||||||||||||||
|
EPS444D
Altera Corporation
|
Check for Price | Obsolete | 8 | 35 MHz | NO | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | R-CDIP-T24 | Not Qualified | 24 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 7.62 mm | 31.9405 mm | ALTERA CORP | DIP | WDIP, | 24 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||
|
QPL4C381KMB30
e2v technologies
|
Check for Price | Active | 16 | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | E2V TECHNOLOGIES PLC | PGA | CERAMIC, MGA-68 | 68 | compliant | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||
|
WS5910ADM
Waferscale Integration Inc
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 75 mA | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | WAFERSCALE INTEGRATION INC | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||||
|
MAQ2910CC
Microsemi Corporation
|
Check for Price | Transferred | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | MICROSEMI CORP | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
AM29C10A/BUA
Rochester Electronics LLC
|
Check for Price | Active | 12 | 19.6 MHz | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 16.51 mm | 16.51 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||
|
49C402APQF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | BIT-SLICE MICROPROCESSOR | e0 | 3 | 225 | TIN LEAD | INTEGRATED DEVICE TECHNOLOGY INC | PQFP | , | 80 | unknown | 8542.31.00.01 | PM80 | 2020-03-06 | |||||||||||||||||||||||||||||||
|
29F01SDC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4 | 25 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | BIPOLAR | COMMERCIAL | R-CDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
IA2910A-CD40M
Analog Devices Inc
|
Check for Price | No | Contact Manufacturer | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 100 µA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 50.8 mm | ANALOG DEVICES INC | DIP-40 | compliant | 3A001.A.2.C | 8542.31.00.01 |