Filter Your Search
31 - 40 of 2,591 results
|
EPS448LC3
Altera Corporation
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 120 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 220 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | ALTERA CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 | ||||||||||||||
|
WS5901CDMH
Waferscale Integration Inc
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 45 mA | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | WAFERSCALE INTEGRATION INC | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||
|
MA17502LS2
Marconi Electronic Devices Inc
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 180 mA | MILITARY | S-XQCC-N64 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 64 | CERAMIC | QCCN | LCC64,.7SQ,40 | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1 mm | QUAD | MARCONI ELECTRONIC DEVICES INC | QCCN, LCC64,.7SQ,40 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||
|
SN74S481JQ4
Texas Instruments
|
Check for Price | No | Obsolete | NO | BIT-SLICE MICROPROCESSOR | TTL | COMMERCIAL | R-XQIP-P48 | 70 °C | 48 | CERAMIC | QIP | QUIP48A,.6/.8 | RECTANGULAR | IN-LINE | PIN/PEG | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QIP, QUIP48A,.6/.8 | not_compliant | 8542.31.00.01 | ||||||||||||||||||||
|
WS59016DBMB
Waferscale Integration Inc
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 60 mA | MILITARY | R-XDIP-T64 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | WAFERSCALE INTEGRATION INC | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||
|
MC2901AFM
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE MICROPROCESSOR | ECL | MILITARY | R-XDFP-F42 | Not Qualified | e0 | 125 °C | -55 °C | 42 | CERAMIC | DFP | FL42,.6 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA INC | DFP, FL42,.6 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||
|
MAS2911FE
Dynex Semiconductor
|
Check for Price | Obsolete | 4 | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||
|
CY7C911-40LC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4 | 25 MHz | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | CERAMIC, LCC-20 | compliant | 8542.31.00.01 | QLCC | 20 | ||||||
|
CFA0090A
LSI Corporation
|
Check for Price | Obsolete | 4 | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | Not Qualified | LSI CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
IDM2903ADM/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | BIT-SLICE MICROPROCESSOR | ECL | MILITARY | R-XDIP-T48 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | 3A001.A.2.C |