Filter Your Search
31 - 40 of 2,614 results
|
WS59016DBMB
Waferscale Integration Inc
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 60 mA | MILITARY | R-XDIP-T64 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | WAFERSCALE INTEGRATION INC | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||
|
39C11BDB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 55 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||
|
SAM448-25J
Waferscale Integration Inc
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 120 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | WAFERSCALE INTEGRATION INC | unknown | 8542.31.00.01 | ||||||||||||||||||
|
39C03BCB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 55 mA | MILITARY | R-XDIP-T48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||
|
N74F838D
Philips Semiconductors
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | 90 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | SOP, SOP20,.4 | |||||||||||||||||
|
AM2911PCT
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | unknown | 8542.31.00.01 | DIP, DIP20,.3 | ||||||||||||||||||
|
MAQ2901CD
Dynex Semiconductor
|
Check for Price | Obsolete | 4 | 25 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 10 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | unknown | 3A001.A.2.C | 8542.31.00.01 | , | |||||||||||||||||
|
39C11BL
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 45 mA | COMMERCIAL | S-XQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||||||||||||||
|
IDM2910ADC
Texas Instruments
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | ECL | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | DIP, DIP40,.6 | ||||||||||||||||||
|
L4C381GME45
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 26.32 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.445 mm | 28.0416 mm | 28.0416 mm | LOGIC DEVICES INC | unknown | 3A991.A.2 | 8542.31.00.01 | PGA, | PGA | 68 |