Filter Your Search
51 - 60 of 2,614 results
|
MAR17501LS
Dynex Semiconductor
|
Check for Price | Contact Manufacturer | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 35 mA | MILITARY | S-PQCC-N64 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 64 | PLASTIC/EPOXY | QCCN | LCC64,.7SQ,40 | SQUARE | CHIP CARRIER | NO LEAD | 1 mm | QUAD | DYNEX SEMICONDUCTOR LTD | QCCN, LCC64,.7SQ,40 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||
|
IDT39C01EL
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 4 | 50 MHz | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 16.51 mm | 16.51 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC-44 | not_compliant | 3A991.A.2 | 8542.31.00.01 | LCC | 44 | |||||||||
|
CY7C909-30PC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4 | 33.33 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 37.211 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 28 | |||||||||
|
CY7C910-40LMB
Cypress Semiconductor
|
Check for Price | No | Transferred | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | MILITARY | S-XQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
5962-01-361-7668
Cypress Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 90 mA | MILITARY | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||
|
MA17501LS2
Marconi Electronic Devices Inc
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 180 mA | MILITARY | S-XQCC-N64 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 64 | CERAMIC | QCCN | LCC64,.7SQ,40 | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1 mm | QUAD | MARCONI ELECTRONIC DEVICES INC | QCCN, LCC64,.7SQ,40 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||
|
AM29C10A-20PC
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 56 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MAS2911NB
Dynex Semiconductor
|
Check for Price | Obsolete | 4 | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5 mA | 5.5 V | 4.5 V | MILITARY | X-XUUC-N28 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | GEC PLESSEY SEMICONDUCTORS | DIE, DIE OR CHIP | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||
|
MC2909PC
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
IDT7381L25GB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 16 | 50 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 2 X 16 BIT DATA INPUT BUS; 3 CONTROL PIN... more | 90 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | CAVITY-UP, PGA-68 | not_compliant | 3A991.A.2 | 8542.31.00.01 | PGA | 68 |