Parametric results for: BI+4-M12-AP6X-H1141 under Bit-Slice Processors

Filter Your Search

1 - 10 of 2,614 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
N74F838D
Philips Semiconductors
Check for Price No Obsolete YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER TTL 90 mA COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP20,.4 unknown 8542.31.00.01
5962-8995901XA
LOGIC Devices Inc
Check for Price No Obsolete 16 NO 5 V BIT-SLICE MICROPROCESSOR CMOS 5.5 V 4.5 V MILITARY R-CPGA-P68 Not Qualified e0 3 125 °C -55 °C 225 MIL-STD-883 68 CERAMIC, METAL-SEALED COFIRED PGA RECTANGULAR GRID ARRAY TIN LEAD PIN/PEG PERPENDICULAR LOGIC DEVICES INC PGA, unknown 8542.31.00.01 PGA 68 3A001.A.2.C
ADSP-1410KP
Analog Devices Inc
Check for Price No Obsolete 16 11.11 MHz YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 75 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J52 Not Qualified e0 70 °C 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 19.1262 mm 19.1262 mm ANALOG DEVICES INC PLASTIC, LCC-52 unknown 8542.39.00.01 LCC 52 EAR99
5962-8770805UX
Cypress Semiconductor
Check for Price Obsolete 12 YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 90 mA 5.5 V 4.5 V MILITARY S-CQCC-N44 Not Qualified 125 °C -55 °C MIL-STD-883 44 CERAMIC, METAL-SEALED COFIRED QCCN LCC44,.65SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD CYPRESS SEMICONDUCTOR CORP QCCN, LCC44,.65SQ unknown 8542.31.00.01 LCC 44 3A001.A.2.C
IDM2903ADM
Texas Instruments
Check for Price No Obsolete NO BIT-SLICE MICROPROCESSOR ECL MILITARY R-XDIP-T48 Not Qualified e0 125 °C -55 °C 48 CERAMIC DIP DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP48,.6 unknown 8542.31.00.01 3A001.A.2.C
39C01CL
Integrated Device Technology Inc
Check for Price No Obsolete YES 5 V BIT-SLICE MICROPROCESSOR CMOS 30 mA COMMERCIAL S-XQCC-N44 Not Qualified e0 70 °C 44 CERAMIC QCCN LCC44,.65SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC unknown 8542.31.00.01
F68A09E
Fairchild Semiconductor Corporation
Check for Price Obsolete 8 1.5 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDIP-T40 Not Qualified 75 °C -20 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.448 mm 15.24 mm 52.07 mm FAIRCHILD SEMICONDUCTOR CORP DIP, unknown 8542.31.00.01 DIP 40
MAQ17502CB
Dynex Semiconductor
Check for Price Obsolete 16 NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 35 mA 5.5 V 4.5 V MILITARY R-CDIP-T64 Not Qualified 125 °C -55 °C 64 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL GEC PLESSEY SEMICONDUCTORS , unknown 8542.31.00.01 3A001.A.2.C
AM29332GC
AMD
Check for Price No Obsolete 32 NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER TTL 1.8 A 5.25 V 4.75 V OTHER S-CPGA-P169 Not Qualified e0 85 °C 169 CERAMIC, METAL-SEALED COFIRED HPGA SQUARE GRID ARRAY, HEAT SINK/SLUG TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 10.668 mm 44.704 mm 44.704 mm ADVANCED MICRO DEVICES INC CERAMIC, HEAT SINK, PGA-169 unknown 8542.31.00.01 PGA 169
9408DMQB
Fairchild Semiconductor Corporation
Check for Price No Obsolete NO BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER MILITARY R-XDIP-T40 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP compliant 8542.31.00.01 3A001.A.2.C