Parametric results for: BI+5-GT18-ADZ30X2-0.5M-RS... under Bit-Slice Processors

Filter Your Search

1 - 10 of 2,614 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AM2910A/BUC
Rochester Electronics LLC
Check for Price Active BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS NOT SPECIFIED NOT SPECIFIED ROCHESTER ELECTRONICS LLC , unknown 8542.31.00.01
MAS2901CE
Dynex Semiconductor
Check for Price Obsolete 4 25 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 10 mA 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL GEC PLESSEY SEMICONDUCTORS , unknown 8542.31.00.01 3A001.A.2.C
N3002F
Signetics
Check for Price No Obsolete NO BIT-SLICE MICROPROCESSOR MOS COMMERCIAL R-XDIP-T28 Not Qualified e0 70 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SIGNETICS CORP DIP, DIP28,.6 unknown 8542.31.00.01
39C10BD
Integrated Device Technology Inc
Check for Price No Obsolete NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 75 mA COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC unknown 8542.31.00.01
MAS2901CL
Dynex Semiconductor
Check for Price Obsolete 4 25 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 10 mA 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL GEC PLESSEY SEMICONDUCTORS , unknown 8542.31.00.01 3A001.A.2.C
AM2910A/BYA
Rochester Electronics LLC
Check for Price Active BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS NOT SPECIFIED NOT SPECIFIED ROCHESTER ELECTRONICS LLC , unknown 8542.31.00.01
AM29331GCB
AMD
Check for Price No Obsolete 16 NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER TTL 1.3 A 5.25 V 4.75 V OTHER S-CPGA-P120 Not Qualified e0 85 °C 120 CERAMIC, METAL-SEALED COFIRED HPGA PGA120,13X13 SQUARE GRID ARRAY, HEAT SINK/SLUG TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 10.668 mm 34.544 mm 34.544 mm ADVANCED MICRO DEVICES INC HPGA, PGA120,13X13 unknown 8542.31.00.01 PGA 120
MAQ17501CS
Dynex Semiconductor
Check for Price Contact Manufacturer NO 5 V BIT-SLICE MICROPROCESSOR CMOS 35 mA MILITARY R-XDIP-T64 Not Qualified 125 °C -55 °C MIL-STD-883 Class S (Modified) 64 CERAMIC DIP DIP64,.9 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL DYNEX SEMICONDUCTOR LTD DIP, DIP64,.9 unknown 8542.31.00.01 3A001.A.2.C
AM29116LMB
AMD
Check for Price Obsolete 16 YES 5 V BIT-SLICE MICROPROCESSOR TTL 745 mA 5.5 V 4.5 V MILITARY S-CQCC-N52 Not Qualified 125 °C -55 °C 52 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 3.048 mm 19.05 mm 19.05 mm ADVANCED MICRO DEVICES INC QCCN, unknown 8542.31.00.01 3A001.A.2.C LCC 52
CY7C9117-45JC
Cypress Semiconductor
Check for Price No Obsolete 16 33.3 MHz 16 22.2 MHz YES 5 V BIT-SLICE MICROPROCESSOR CMOS 145 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 24.2316 mm 24.2316 mm CYPRESS SEMICONDUCTOR CORP PLASTIC, LCC-68 compliant 8542.31.00.01 LCC 68