Filter Your Search
1 - 10 of 8,401 results
|
FT232BL
FTDI Chip
|
$0.4554 | Yes | Obsolete | 6 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.25 V | 4.35 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32 | compliant | EAR99 | 8542.31.00.01 | FTDI Chip | ||||||||||||
|
RT1715WSC
Richtek Technology Corp
|
$0.5417 | Yes | Yes | Active | I2C; VBUS | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | HAVING 0.04125 MBPS MAX.DATA TRANSFER RATE. | 5.5 V | 2.7 V | INDUSTRIAL | R-PBGA-B9 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 600 µm | 1.34 mm | 1.38 mm | RICHTEK TECHNOLOGY CORP | WL-CSP-9 | compliant | 8542.31.00.01 | RICHTEK | WL-CSP1.38x1.34-9(BSC) | WL-CSP1.38x1.34-9(BSC) | |||||||||||||
|
CY7C65631-56LTXCT
Infineon Technologies AG
|
$0.6806 | Yes | Not Recommended | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 260 mA | 3.45 V | 3.15 V | COMMERCIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | INFINEON TECHNOLOGIES AG | QFN-56 | compliant | Infineon | |||||||||||||
|
RT1716WSC
Richtek Technology Corp
|
$0.6934 | Yes | Active | I2C; USB | 0.0375 MBps | 3.4 MHz | YES | 3.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 3 V | R-XBGA-B8 | 85 °C | -40 °C | 8 | VFBGA | BGA8,3X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 600 µm | 1.34 mm | 1.38 mm | RICHTEK TECHNOLOGY CORP | WLCSP-8 | compliant | RICHTEK | WL-CSP1.38x1.34-8(BSC) | WL-CSP1.38x1.34-8(BSC) | |||||||||||||||||
|
CY7C65213A-28PVXIT
Infineon Technologies AG
|
$0.7070 | Yes | Active | BUS CONTROLLER, UNIVERSAL SERIAL BUS | 3 | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||||||||||||||||||||||||
|
TUSB319IDRFRQ1
Texas Instruments
|
$0.7891 | Yes | Yes | Active | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 3.6 V | INDUSTRIAL | S-PDSO-N8 | e4 | 2 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | TEXAS INSTRUMENTS INC | WSON-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2017-02-01 | |||||||||||
|
UPD350CT/Q8X
Microchip Technology Inc
|
$0.9323 | Active | I2C; SPI; USB | 48 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 15 mA | 1.98 V | 1.62 V | COMMERCIAL | S-PQCC-N28 | 70 °C | TS 16949 | 28 | PLASTIC/EPOXY | HQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 400 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
UPD350DT/Q8X
Microchip Technology Inc
|
$0.9323 | Active | I2C; SPI; USB | 48 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 15 mA | 1.98 V | 1.62 V | COMMERCIAL | S-PQCC-N28 | 70 °C | TS 16949 | 28 | PLASTIC/EPOXY | HQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 400 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
USB5906T/KD
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | I2C; SMBUS; SPI; USB | 625 MBps | 25 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.32 V | 1.08 V | COMMERCIAL | S-PQCC-N100 | e3 | 70 °C | TS 16949 | 100 | PLASTIC/EPOXY | HVQCCN | LCC100,.47SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 900 µm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | VQFN-100 | compliant | EAR99 | 8542.31.00.01 | Microchip | 2016-10-03 | ||||||||||||
|
USB5816T/KD
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | I2C; SMBUS; SPI; UART; USB | 625 MBps | 25 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.32 V | 1.08 V | COMMERCIAL | S-PQCC-N100 | e3 | 70 °C | TS 16949 | 100 | PLASTIC/EPOXY | HVQCCN | LCC100,.47SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 900 µm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | VQFN-100 | compliant | 8542.31.00.01 | Microchip | 2016-10-03 |