Parametric results for: CY7C65642-48AXCT under Bus Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c6564248axct Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
CY7C65642-48AXCT
Cypress Semiconductor
$2.9868 Yes Transferred I2C 12 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO REQUIRES 5V SUPPLY 105.4 mA 3.6 V 3.15 V COMMERCIAL S-PQFP-G48 Not Qualified e3 3 70 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP QFP TQFP-48 48 compliant EAR99 8542.31.00.01
CY7C65642-48AXCT
Infineon Technologies AG
$3.7616 Yes Active I2C 12 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO REQUIRES 5V SUPPLY 105.4 mA 3.6 V 3.15 V COMMERCIAL S-PQFP-G48 Not Qualified e3 3 70 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm INFINEON TECHNOLOGIES AG compliant Infineon