Filter Your Search
1 - 10 of 8,407 results
|
F16488
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 16000 | 8 | 3 | 1 MBps | 10 MHz | 5 V | BUS CONTROLLER, IEEE 488 (GPIB) | CMOS | IEEE 488 | 5.5 V | 4.5 V | Not Qualified | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
DP8490V
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 16083 | 8 | 3 | YES | 5 V | BUS CONTROLLER, SCSI | CMOS | X3.131; X3T9.2 | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||
|
DP8490V
Texas Instruments
|
Check for Price | No | Obsolete | 16083 | 8 | 3 | YES | 5 V | BUS CONTROLLER, SCSI | CMOS | X3.131; X3T9.2 | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||
|
DP8490N
Texas Instruments
|
Check for Price | No | Obsolete | 16083 | 8 | 3 | NO | 5 V | BUS CONTROLLER, SCSI | CMOS | X3.131; X3T9.2 | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.235 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||
|
DP8490N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 16083 | 8 | 3 | NO | 5 V | BUS CONTROLLER, SCSI | CMOS | X3.131; X3T9.2 | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.235 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||
|
21071-DA
Digital Equipment Corp
|
Check for Price | No | Obsolete | 21064 | 34 | 66.67 MHz | YES | 5 V | BUS CONTROLLER, PCI | MOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | DIGITAL EQUIPMENT CORP | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||
|
S82344
Intel Corporation
|
Check for Price | No | Obsolete | 386SX; 386DX | 26 | 33 MHz | YES | 5 V | BUS CONTROLLER, ISA | CMOS | S-PQFP-G160 | Not Qualified | e0 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4 mm | 28 mm | 28 mm | INTEL CORP | QFP, QFP160,1.2SQ | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||
|
TSPC106MG66CG
Thales Group
|
Check for Price | Transferred | 60X | 64 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | IEEE 1149 | 3.465 V | 3.135 V | MILITARY | R-CBGA-B303 | Not Qualified | 125 °C | -55 °C | 303 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | GRID ARRAY | BALL | BOTTOM | THOMSON-CSF SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 3A991.A.2 | BGA | 303 | ||||||||||||||
|
TSPC106MGSB/T83CG
Thales Group
|
Check for Price | Transferred | 60X | 64 | 32 | 83.3 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | IEEE 1149 | 3.465 V | 3.135 V | MILITARY | R-CBGA-B303 | Not Qualified | 125 °C | -55 °C | 303 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | GRID ARRAY | BALL | BOTTOM | THOMSON-CSF SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 3A991.A.2 | CGA | 303 | ||||||||||||||
|
TSPC106MGSB/Q66CG
Thales Group
|
Check for Price | Transferred | 60X | 64 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | IEEE 1149 | 3.465 V | 3.135 V | MILITARY | R-CBGA-B303 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 303 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | GRID ARRAY | BALL | BOTTOM | THOMSON-CSF SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 3A991.A.2 | CGA | 303 |