Parametric results for: FT232RL-TUBE under Bus Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ft232rltube Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
FT232RL-TUBE
FTDI Chip
$3.2991 Yes Yes End Of Life USB; VBUS; UART 60 MBps 12.02 MHz YES BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS RS232; RS422; RS485 100 µA 5.25 V 3.3 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.307 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD SSOP SSOP-28 28 compliant EAR99 8542.31.00.01 FTDI Chip