Filter Your Search
1 - 6 of 6 results
|
PL-2303HXDQFN
Prolific Technology
|
Check for Price | No | Obsolete | YES | BUS CONTROLLER, UNIVERSAL SERIAL BUS | 25 mA | OTHER | S-PQCC-N32 | Not Qualified | 80 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | PROLIFIC TECHNOLOGY INC | unknown | 8542.31.00.01 | |||||||||||||
|
PL-2303HXDLF
Prolific Technology
|
Check for Price | Yes | Obsolete | 12.03 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 25 mA | 6.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | PROLIFIC TECHNOLOGY INC | unknown | 8542.31.00.01 | SSOP, SSOP28,.3 | ||
|
PL-2303HXDQFNLF
Prolific Technology
|
Check for Price | Yes | Obsolete | YES | BUS CONTROLLER, UNIVERSAL SERIAL BUS | 25 mA | OTHER | S-PQCC-N32 | Not Qualified | 80 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | PROLIFIC TECHNOLOGY INC | unknown | 8542.31.00.01 | |||||||||||||
|
PL-2303HXDSSOPLF
Prolific Technology
|
Check for Price | Yes | Obsolete | YES | BUS CONTROLLER, UNIVERSAL SERIAL BUS | 25 mA | OTHER | R-PDSO-G28 | Not Qualified | 80 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PROLIFIC TECHNOLOGY INC | unknown | 8542.31.00.01 | |||||||||||||
|
PL-2303HXDSSOP
Prolific Technology
|
Check for Price | No | Obsolete | YES | BUS CONTROLLER, UNIVERSAL SERIAL BUS | 25 mA | OTHER | R-PDSO-G28 | Not Qualified | 80 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PROLIFIC TECHNOLOGY INC | unknown | 8542.31.00.01 | |||||||||||||
|
PL-2303HXDQFN32LF
Prolific Technology
|
Check for Price | Yes | Obsolete | 12.03 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 25 mA | 6.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | PROLIFIC TECHNOLOGY INC | unknown | 8542.31.00.01 | HVQCCN, LCC32,.2SQ,20 |