Parametric results for: usb2512i-aezg under Bus Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: usb2512iaezg Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
USB2512I-AEZG
SMSC
Check for Price Yes Obsolete I2C 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO REQUIRES 3.3V SUPPLY 3.6 V 3 V INDUSTRIAL S-XQCC-N36 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm STANDARD MICROSYSTEMS CORP QFN 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 36 unknown 8542.31.00.01
USB2512I-AEZG
Microchip Technology Inc
Check for Price Yes Active I2C; SMBUS YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 3.6 V 3 V INDUSTRIAL S-XQCC-N36 e3 85 °C -40 °C 36 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 compliant 8542.31.00.01