Filter Your Search
1 - 4 of 4 results
|
USB2514B-AEZC-TR
SMSC
|
Check for Price | Transferred | I2C | 24 MHz | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO REQUIRES 3.3V SUPPLY | 3.6 V | 3 V | OTHER | 85 °C | HVQCCN | 500 µm | 1 mm | 6 mm | 6 mm | STANDARD MICROSYSTEMS CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
USB2514B-AEZC
SMSC
|
Check for Price | Yes | Yes | Transferred | I2C | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | OTHER | S-XQCC-N36 | e3 | 3 | 85 °C | 260 | 40 | 36 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | STANDARD MICROSYSTEMS CORP | compliant | 8542.31.00.01 | QFN | 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | 36 | |||||||
|
USB2514B-AEZC
Microchip Technology Inc
|
$2.6371 | Yes | Active | I2C; SMBUS; USB | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | OTHER | S-PQCC-N36 | e3 | 85 °C | 260 | TS 16949 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | QFN-36 | EAR99 | Microchip | ||||||||
|
USB2514B-AEZC-TR
Microchip Technology Inc
|
$2.8158 | Yes | Active | I2C; SMBUS; USB | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | OTHER | S-PQCC-N36 | e3 | 85 °C | TS 16949 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | QFN-36 | EAR99 | Microchip |