Parametric results for: SI5338A-A-GMR under Clock Generators

Filter Your Search

31 - 40 of 91,624 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
5P49EE502NDGI
Integrated Device Technology Inc
$1.3135 Yes Yes Transferred 40 MHz 120 MHz YES 1.8 V CLOCK GENERATOR, VIDEO CMOS 1.89 V 1.71 V INDUSTRIAL S-XQCC-N20 Not Qualified e3 1 85 °C -40 °C 260 30 20 UNSPECIFIED HVQCCN LCC20,.11SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 1 mm 3 mm 3 mm INTEGRATED DEVICE TECHNOLOGY INC VFQFPN VFQFPN-20 20 NDG20P2 compliant EAR99 8542.39.00.01
P1P40167MNTWG
onsemi
$1.3246 Yes Yes Obsolete 27 MHz 48 MHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS 2 V 1.7 V COMMERCIAL EXTENDED S-XQCC-N16 e3 1 80 °C -10 °C 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Tin (Sn) NO LEAD 500 µm QUAD 1 mm 3 mm 3 mm ONSEMI QFN-16 16 485G-01 compliant EAR99 8542.39.00.01
501MILF
Integrated Device Technology Inc
$1.3834 Yes Yes Transferred 50 MHz 140 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES WITH 5V SUPPLY 5.25 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
PCS1P2860AG-16TR
onsemi
$1.4420 Yes Yes Obsolete 25 MHz 127 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP 4.40 MM, GREEN, TSSOP-16 16 948F-01 compliant EAR99 8542.39.00.01
PI6C557-03BQE
Diodes Incorporated
$1.4610 Yes Active 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 95 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm DIODES INC SSOP, SSOP16,.25 compliant EAR99 8542.39.00.01 Diodes Incorporated
5P49EE502NDGI
Renesas Electronics Corporation
$1.4763 Yes Yes Not Recommended 40 MHz 120 MHz YES 1.8 V CLOCK GENERATOR, VIDEO CMOS 1.89 V 1.71 V INDUSTRIAL S-XQCC-N20 Not Qualified e3 1 85 °C -40 °C 260 30 20 UNSPECIFIED HVQCCN LCC20,.11SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 1 mm 3 mm 3 mm RENESAS ELECTRONICS CORP VFQFPN VFQFPN-20 20 NDG20P2 compliant NLR 8542390001 Renesas Electronics
PI6C557-03BQEX
Diodes Incorporated
$1.4993 Yes Active 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PCIe CMOS PCIe Generation 3 95 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 1.7526 mm 3.9116 mm 4.9022 mm DIODES INC SSOP, SSOP16,.25 compliant EAR99 8542.39.00.01 Diodes Incorporated
PI6C557-01BZHIEX
Diodes Incorporated
$1.5075 Yes Active 25 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.6 V 3 V INDUSTRIAL S-XQCC-N16 85 °C -40 °C 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm DIODES INC HVQCCN, compliant EAR99 8542.39.00.01 Diodes Incorporated
341MPLF
Integrated Device Technology Inc
$1.5162 Yes Yes Obsolete 50 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.45 V 3.15 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
SI52111-A2-GM2
Silicon Laboratories Inc
$1.5190 Yes Transferred 25 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.46 V 3.13 V INDUSTRIAL S-PDSO-N10 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm SILICON LABORATORIES INC compliant EAR99 8542.39.00.01 Silicon Labs