Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Primary Clock/Crystal Frequency-Nom
|
Output Clock Frequency-Max
|
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Power Supplies
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Source Content uid
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Manufacturer Package Code
|
![]() |
548G-05ILF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.048 MHz | 49.152 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.3 V | 5.5 V | 3.15 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | 548G-05ILF | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | ROHS COMPLIANT, MO-153, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||
![]() |
ICS548G-05LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.048 MHz | 49.152 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.3 V | 5.5 V | 3.15 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ICS548G-05LF | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | ROHS COMPLIANT, MO-153, TSSOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||
![]() |
548G-05LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.048 MHz | 49.152 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.3 V | 5.5 V | 3.15 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | 548G-05LF | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | ROHS COMPLIANT, MO-153, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | PGG16 | |||
![]() |
ICS548G-05CILF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.048 MHz | 49.152 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 5.5 V | 3.15 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ICS548G-05CILF | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | MO-153, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
ICS548G-05CILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.048 MHz | 49.152 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 5.5 V | 3.15 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ICS548G-05CILFT | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | MO-153, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
548G-05ILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.048 MHz | 49.152 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.3 V | 5.5 V | 3.15 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | 548G-05ILFT | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | ROHS COMPLIANT, MO-153, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||
![]() |
ICS548G-05LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.048 MHz | 49.152 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.3 V | 5.5 V | 3.15 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ICS548G-05LFT | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | ROHS COMPLIANT, MO-153, TSSOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||
![]() |
ICS548G-05CLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.048 MHz | 49.152 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 5.5 V | 3.15 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ICS548G-05CLFT | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | MO-153, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
![]() |
548G-05LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.048 MHz | 49.152 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.3 V | 5.5 V | 3.15 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | 548G-05LFT | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | ROHS COMPLIANT, MO-153, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | PGG16 | |||
![]() |
ICS548G-05CLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.048 MHz | 49.152 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 5.5 V | 3.15 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ICS548G-05CLF | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | MO-153, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 |