Filter Your Search
21 - 30 of 93,116 results
|
SI5351B-B02073-GM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 100 MHz | 160 MHz | YES | 3.3 V | CLOCK GENERATOR, PCIe | CMOS | PCIe Generation 1 | 45 mA | 3.6 V | 3 V | S-XQCC-N20 | 85 °C | -40 °C | 20 | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SKYWORKS SOLUTIONS INC | QFN-20 | compliant | Skyworks | |||||||||||||||||
|
SI52254A-D01AM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 25 MHz | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V NOMINAL SUPPLY | 40 mA | 3.46 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | e3 | 2 | 105 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | SKYWORKS SOLUTIONS INC | compliant | ||||||||||||
|
SI5338M-B-GM
Silicon Laboratories Inc
|
$9.4004 | Yes | Transferred | 30 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V TYP | 60 mA | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-24 | compliant | Silicon Labs | EAR99 | 8542.39.00.01 | ||||||||||||
|
SI5340B-D-GM
Silicon Laboratories Inc
|
$10.9512 | Yes | Yes | Transferred | 54 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO REQUIRES 3.3V SUPPLY | 230 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N44 | 85 °C | -40 °C | 44 | UNSPECIFIED | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFN-44 | compliant | Silicon Labs | EAR99 | 8542.39.00.01 | ||||||||||||
|
SI5340B-D-GM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 750 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY | 230 mA | 1.89 V | 1.71 V | S-XQCC-N44 | 85 °C | -40 °C | 44 | UNSPECIFIED | HVQCCN | LCC44,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SKYWORKS SOLUTIONS INC | QFN-44 | compliant | Skyworks | ||||||||||||||||
|
SI5338B-B-GMR
Silicon Laboratories Inc
|
$11.4849 | Yes | Yes | Transferred | 710 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | CAN ALSO OPERATE AT 2.5V, 3.3V SUPPLY | 60 mA | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | 2 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-24 | compliant | Silicon Labs | EAR99 | 8542.39.00.01 | QFN | 24 | ||||||||
|
SI52204-A02BGM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 25 MHz | 200 MHz | YES | 1.5 V | CLOCK GENERATOR, PCIe | CMOS | ALSO OPERATE AT 1.8V SUPPLY, PCIE GENERATION 1, 2, 3, 4, 5 | 37 mA | 1.575 V | 1.425 V | INDUSTRIAL | S-XQCC-N32 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | SKYWORKS SOLUTIONS INC | QFN-32 | compliant | ||||||||||||||
|
SI5338A-B-GMR
Silicon Laboratories Inc
|
$13.5147 | Yes | Transferred | 30 MHz | 710 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V TYP | 60 mA | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e4 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-24 | compliant | Silicon Labs | EAR99 | 8542.39.00.01 | ||||||||||
|
SI5386A-E-GM
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | CLOCK GENERATOR, PROCESSOR SPECIFIC | 2 | 260 | 40 | SILICON LABORATORIES INC | unknown | EAR99 | 8542.39.00.01 | 2017-09-22 | ||||||||||||||||||||||||||||||||||||
|
SI5351B-B-GM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 27 MHz | 160 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | 2.75 V | 2.25 V | INDUSTRIAL | S-XQCC-N20 | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SKYWORKS SOLUTIONS INC | compliant | Skyworks |