Filter Your Search
11 - 20 of 93,116 results
|
SI5341B-D-GM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 750 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY | 230 mA | 1.89 V | 1.71 V | S-XQCC-N64 | e4 | 2 | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SKYWORKS SOLUTIONS INC | QFN-64 | compliant | Skyworks | |||||||||||
|
SI5344A-D-GM
Silicon Laboratories Inc
|
$17.9836 | Yes | Transferred | 750 MHz | 1.028 GHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO REQUIRES 3.3V SUPPLY | 260 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N44 | 2 | 85 °C | -40 °C | 44 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFN-44 | compliant | Silicon Labs | EAR99 | 8542.39.00.01 | 2016-07-15 | |||||||||
|
SI5326C-C-GM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 710 MHz | 346 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPREATES IN 2.5 V AND 3.3 V NOM SUPPLY | 279 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N36 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 36 | UNSPECIFIED | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | SKYWORKS SOLUTIONS INC | QFN-36 | compliant | Skyworks | |||||||||
|
SI52144-A01AGM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 50 mA | 3.465 V | 3.135 V | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | SKYWORKS SOLUTIONS INC | QFN-24 | compliant | Skyworks | |||||||||||||||
|
SI5341A-D-GM
Silicon Laboratories Inc
|
$14.8064 | Yes | Yes | Transferred | 750 MHz | 1.028 GHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 230 mA | 1.89 V | 1.71 V | S-XQCC-N64 | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SILICON LABORATORIES INC | QFN-64 | compliant | Silicon Labs | EAR99 | 8542.39.00.01 | |||||||
|
SI5344B-D-GM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 750 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 260 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-PQCC-N44 | 2 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SKYWORKS SOLUTIONS INC | QFN-44 | compliant | Skyworks | |||||||||||||
|
SI5335A-B02436-GM
Silicon Laboratories Inc
|
$4.7810 | Yes | Transferred | 350 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | GOLD | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-24 | compliant | Silicon Labs | EAR99 | 8542.39.00.01 | ||||||||
|
SI5341A-D-GM
Skyworks Solutions Inc
|
$16.8010 | Yes | Active | 750 MHz | 1.028 GHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY | 230 mA | 1.89 V | 1.71 V | S-XQCC-N64 | e4 | 2 | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SKYWORKS SOLUTIONS INC | QFN-64 | compliant | Skyworks | |||||||||||
|
SI5344A-D-GM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 750 MHz | 1.028 GHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 260 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-PQCC-N44 | 2 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SKYWORKS SOLUTIONS INC | QFN-44 | compliant | Skyworks | |||||||||||||
|
SI5351B-B-GM
Silicon Laboratories Inc
|
$2.0314 | Yes | Transferred | 27 MHz | 160 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | 2.75 V | 2.25 V | INDUSTRIAL | S-XQCC-N20 | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | compliant | Silicon Labs | EAR99 | 8542.39.00.01 |