Filter Your Search
21 - 30 of 93,116 results
|
SI5386A-E-GM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 750 MHz | 737.28 MHz | YES | 1.8 V | JITTER ATTENUATOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | 375 mA | 1.89 V | 1.7 V | S-XQCC-N64 | 2 | 85 °C | -40 °C | 260 | 40 | 64 | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SKYWORKS SOLUTIONS INC | QFN-64 | compliant | Skyworks | |||||||||||||||
|
ADF4001BRUZ
Analog Devices Inc
|
$3.4327 | No | Yes | Active | 100 MHz | 200 MHz | YES | 3 V | CLOCK GENERATOR, OTHER | BICMOS | ALSO OPERATES AT 5 V NOMINAL SUPPLY | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ANALOG DEVICES INC | TSSOP-16 | compliant | Analog Devices | TSSOP | 16 | RU-16 | EAR99 | 8542.39.00.01 | |||||
|
SI52254A-D01AM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 25 MHz | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V NOMINAL SUPPLY | 40 mA | 3.46 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | e3 | 2 | 105 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | SKYWORKS SOLUTIONS INC | compliant | |||||||||||||
|
SI5335A-B02436-GM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 350 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | GOLD | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SKYWORKS SOLUTIONS INC | QFN-24 | compliant | Skyworks | |||||||||||||
|
SI5340B-D-GM
Silicon Laboratories Inc
|
$10.9512 | Yes | Yes | Transferred | 54 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO REQUIRES 3.3V SUPPLY | 230 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N44 | 85 °C | -40 °C | 44 | UNSPECIFIED | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFN-44 | compliant | Silicon Labs | EAR99 | 8542.39.00.01 | |||||||||||||
|
SI5338B-B-GMR
Silicon Laboratories Inc
|
$11.4849 | Yes | Yes | Transferred | 710 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | CAN ALSO OPERATE AT 2.5V, 3.3V SUPPLY | 60 mA | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | 2 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-24 | compliant | Silicon Labs | QFN | 24 | EAR99 | 8542.39.00.01 | |||||||||
|
SI5340B-D-GM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 750 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY | 230 mA | 1.89 V | 1.71 V | S-XQCC-N44 | 85 °C | -40 °C | 44 | UNSPECIFIED | HVQCCN | LCC44,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SKYWORKS SOLUTIONS INC | QFN-44 | compliant | Skyworks | |||||||||||||||||
|
SI5338A-B-GMR
Silicon Laboratories Inc
|
$13.5147 | Yes | Transferred | 30 MHz | 710 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V TYP | 60 mA | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e4 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-24 | compliant | Silicon Labs | EAR99 | 8542.39.00.01 | |||||||||||
|
SI52204-A02BGM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 25 MHz | 200 MHz | YES | 1.5 V | CLOCK GENERATOR, PCIe | CMOS | ALSO OPERATE AT 1.8V SUPPLY, PCIE GENERATION 1, 2, 3, 4, 5 | 37 mA | 1.575 V | 1.425 V | INDUSTRIAL | S-XQCC-N32 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | SKYWORKS SOLUTIONS INC | QFN-32 | compliant | |||||||||||||||
|
SI5386A-E-GM
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | CLOCK GENERATOR, PROCESSOR SPECIFIC | 2 | 260 | 40 | SILICON LABORATORIES INC | unknown | EAR99 | 8542.39.00.01 | 2017-09-22 |