Filter Your Search
1 - 2 of 2 results
|
5P50912DVGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 30 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY | 1.9 V | 1.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.9 mm | 5P50912DVGI8 | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | MSOP-8 | 8 | DVG8 | compliant | EAR99 | 8542.39.00.01 | Voltage references,Data acquisition systems,Precision measurement instruments | [object Object],[object Object],[object ... more | ||||
|
5P50912DVGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 30 MHz | 30 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY | 1.9 V | 1.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.9 mm | 5P50912DVGI8 | RENESAS ELECTRONICS CORP | TSSOP | 8 | DVG8 | compliant | NLR | 8542390001 | Voltage references,Data acquisition systems,Precision measurement instruments | [object Object],[object Object],[object ... more | Renesas Electronics |