Filter Your Search
1 - 2 of 2 results
|
6875A/BEAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2 MHz | 2 MHz | NO | 5 V | CLOCK GENERATOR, OTHER | TTL | 150 mA | 5.25 V | 4.75 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||
|
6875A/BEAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | TTL | 5 V | 150 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown |