Parametric results for: 6875A/BEBJC under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 6875abebjc
Select parts from the table below to compare.
Compare
Compare
6875A/BEBJC
Motorola Semiconductor Products
Check for Price Buy No Obsolete 2 MHz 2 MHz NO 5 V CLOCK GENERATOR, OTHER TTL 150 mA 5.25 V 4.75 V MILITARY R-CDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP16,.3 unknown EAR99 8542.39.00.01
6875A/BEBJC
Freescale Semiconductor
Check for Price Buy No Obsolete NO 5 V TTL 5 V 150 mA MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown