Parametric results for: 954201BGLFT under Clock Generators

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 954201bglft Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
ICS954201BGLFT
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 14.318 MHz 400 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 400 mA 3.465 V 3.135 V COMMERCIAL R-PDSO-G56 Not Qualified e3 1 70 °C 260 30 56 PLASTIC/EPOXY TSSOP TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP 6.10 MM, 0.50 MM PITCH, GREEN, MO-153, TSSOP-56 56 compliant EAR99 8542.39.00.01
954201BGLFT
Integrated Device Technology Inc
$8.1946 Yes Yes Transferred 14.318 MHz 400 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 400 mA 3.465 V 3.135 V COMMERCIAL R-PDSO-G56 Not Qualified e3 1 70 °C 260 30 56 PLASTIC/EPOXY TSSOP TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP 6.10 MM, 0.50 MM PITCH, GREEN, MO-153, TSSOP-56 56 compliant EAR99 8542.39.00.01 PAG56
954201BGLFT
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 14.318 MHz 400 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 400 mA 3.465 V 3.135 V COMMERCIAL R-PDSO-G56 Not Qualified e3 1 70 °C 260 30 56 PLASTIC/EPOXY TSSOP TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm RENESAS ELECTRONICS CORP TSSOP 6.10 MM, 0.50 MM PITCH, GREEN, MO-153, TSSOP-56 56 compliant NLR 8542390001 PAG56 Renesas Electronics