Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Primary Clock/Crystal Frequency-Nom
|
Output Clock Frequency-Max
|
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Power Supplies
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
![]() |
CY22381SXI-XXXT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 150 MHz | 166 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.3 V | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
CY22381SXI-196
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 150 MHz | 166 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
CY22381SXI-XXX
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 150 MHz | 166 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.3 V | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |