Filter Your Search
41 - 50 of 93,117 results
|
SI53258A-D02AM
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | CLOCK GENERATOR, PROCESSOR SPECIFIC | e3 | 2 | 260 | 40 | MATTE TIN | SILICON LABORATORIES INC | unknown | EAR99 | 8542.39.00.01 | 2019-09-23 | Silicon Labs | ||||||||||||||||||||||||||||||
|
SI53358A-D01AM
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | CLOCK GENERATOR, PROCESSOR SPECIFIC | e3 | 2 | 260 | 40 | MATTE TIN | SILICON LABORATORIES INC | unknown | EAR99 | 8542.39.00.01 | 2019-09-23 | |||||||||||||||||||||||||||||||
|
SI5338A-B-GMR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 30 MHz | 710 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V TYP | 60 mA | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e4 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SKYWORKS SOLUTIONS INC | compliant | Skyworks | QFN-24 | |||||||||
|
SI5345A-D-GM
Silicon Laboratories Inc
|
$21.1646 | Yes | Transferred | 750 MHz | 1.028 GHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO REQUIRES 3.3V SUPPLY | 260 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N64 | e4 | 2 | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SILICON LABORATORIES INC | compliant | EAR99 | 8542.39.00.01 | 2016-07-15 | Silicon Labs | QFN-64 | ||||||
|
PI6C557-03LEX
Diodes Incorporated
|
$1.1156 | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 65 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | |||||||
|
SI52208-A01AGM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 25 MHz | 200 MHz | YES | 1.5 V | CLOCK GENERATOR, PCIe | CMOS | ALSO OPERATE AT 1.8V SUPPLY, PCIE GENERATION 1, 2, 3, 4, 5 | 58.5 mA | 1.575 V | 1.425 V | S-XQCC-N48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 6 mm | 6 mm | SKYWORKS SOLUTIONS INC | compliant | QFN-48 | |||||||||||||
|
SI52146-A01AGM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 60 mA | 3.465 V | 3.135 V | S-XQCC-N32 | e3 | 1 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | SKYWORKS SOLUTIONS INC | compliant | QFN-32 | |||||||||||||
|
SI5351A-B-GM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 27 MHz | 160 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | 2.75 V | 2.25 V | INDUSTRIAL | S-XQCC-N20 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SKYWORKS SOLUTIONS INC | compliant | Skyworks | |||||||||||||
|
SI5332A-D-GM1
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 250 MHz | 333.33 MHz | YES | 1.8 V | JITTER ATTENUATOR | CMOS | 70 mA | 3.63 V | 1.71 V | S-XQCC-N32 | 85 °C | -40 °C | 32 | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | unknown | EAR99 | 8542.39.00.01 | 2020-03-24 | Silicon Labs | QFN-32 | ||||||||||||
|
SI5351A-B07321-GT
Silicon Laboratories Inc
|
$0.8814 | Yes | Transferred | 27 MHz | 200 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 3.3V SUPPLY | 35 mA | 2.75 V | 2.25 V | S-PDSO-G10 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | unknown | EAR99 | 8542.39.00.01 | Silicon Labs | MSOP-10 |