Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Primary Clock/Crystal Frequency-Nom
|
Output Clock Frequency-Max
|
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Additional Feature
|
Power Supplies
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Part Package Code
|
Package Description
|
Pin Count
|
|
CY22391LTXC
Cypress Semiconductor
|
$3.6075 | Yes | Obsolete | YES | 3.3 V | 3.3 V | COMMERCIAL | S-PQCC-N32 | Not Qualified | 70 °C | -10 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
![]() |
CY22391LFXC-XXXT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 30 MHz | 166 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATING AT -10 TO 70 DEGCEN AMBIENT TEMP | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 930 µm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | QFN | HVQCCN, | 32 | ||||||
![]() |
CY22391LFXC-XXX
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 100 MHz | 166 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.3 V | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 70 °C | -10 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | |||
![]() |
CY22391LTXC-XXXT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 30 MHz | 166 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATING AT -10 TO 70 DEGCEN AMBIENT TEMP | 3.3 V | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 930 µm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | ||||
![]() |
CY22391LTXC-XXX
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 30 MHz | 166 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATING AT -10 TO 70 DEGCEN AMBIENT TEMP | 3.3 V | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 930 µm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | ||||
|
CY22391LTXC-09T
Cypress Semiconductor
|
Check for Price | Obsolete | 24.576 MHz | 27 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | OTHER | S-XQCC-N32 | 85 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | QFN-32 | ||||||||||||||||
|
CY22391LTXC-09
Cypress Semiconductor
|
Check for Price | Obsolete | 24.576 MHz | 27 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | OTHER | S-XQCC-N32 | 85 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | QFN-32 |