Parametric results for: CY22391LTXC-XXXT under Clock Generators

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy22391ltxcxxxt Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CY22391LTXC-XXXT
Cypress Semiconductor
Check for Price Yes Obsolete 30 MHz 166 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATING AT -10 TO 70 DEGCEN AMBIENT TEMP 3.6 V 3 V COMMERCIAL S-XQCC-N32 Not Qualified e4 3 70 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 930 µm 5 mm 5 mm CYPRESS SEMICONDUCTOR CORP QFN HVQCCN, LCC32,.2SQ,20 32 compliant EAR99 8542.39.00.01