Parametric results for: CY22392ZXC-XXX under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy22392zxcxxx Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CY22392ZXC-XXXT
Cypress Semiconductor
Check for Price Yes Yes Transferred 166 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G16 Not Qualified e3 3 70 °C 260 20 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm CYPRESS SEMICONDUCTOR CORP TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01
CY22392ZXC-XXX
Cypress Semiconductor
Check for Price Yes Yes Transferred 166 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G16 Not Qualified e3 3 70 °C 260 20 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm CYPRESS SEMICONDUCTOR CORP TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01