Parametric results for: CY24293ZXI under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy24293zxi Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
CY24293ZXI
Cypress Semiconductor
$3.6547 Yes Yes Obsolete 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 60 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 20 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm CYPRESS SEMICONDUCTOR CORP TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01
CY24293ZXIT
Cypress Semiconductor
Check for Price Yes Yes Obsolete 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 60 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 20 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm CYPRESS SEMICONDUCTOR CORP TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01