Parametric results for: CY25423SXC-XXX under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy25423sxcxxx
Select parts from the table below to compare.
Compare
Compare
CY25423SXC-XXX
Cypress Semiconductor
Check for Price Yes Yes Transferred 48 MHz 166 MHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS 1.95 V 1.65 V COMMERCIAL R-PDSO-G8 Not Qualified e3 3 70 °C 260 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.889 mm CYPRESS SEMICONDUCTOR CORP SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
CY25423SXC-XXXT
Cypress Semiconductor
Check for Price Yes Yes Transferred 48 MHz 166 MHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS 1.95 V 1.65 V COMMERCIAL R-PDSO-G8 Not Qualified e3 3 70 °C 260 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 4.889 mm CYPRESS SEMICONDUCTOR CORP SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01