Filter Your Search
1 - 10 of 14 results
|
EL4585CS-T7
Intersil Corporation
|
Check for Price | No | Obsolete | 36 MHz | 36 MHz | YES | 5 V | CLOCK GENERATOR, VIDEO | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INTERSIL CORP | SOIC | 0.150 INCH, SO-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
EL4585CSZ
Renesas Electronics Corporation
|
$6.9432 | Yes | Obsolete | 35.468 MHz | 35.468 MHz | YES | 5 V | CLOCK GENERATOR, VIDEO | CMOS | 4 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.24 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 9.909 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, SOP16,.24 | 16 | compliant | EAR99 | 8542.39.00.01 | MDP0027 | 2017-10-02 | Renesas Electronics | ||||
|
EL4585CSZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 35.468 MHz | 35.468 MHz | YES | 5 V | CLOCK GENERATOR, VIDEO | CMOS | 4 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.24 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 9.909 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, SOP16,.24 | 16 | compliant | EAR99 | 8542.39.00.01 | MDP0027 | 2017-10-02 | Renesas Electronics | ||||
|
EL4585CS
Intersil Corporation
|
Check for Price | No | Transferred | 36 MHz | 36 MHz | YES | 5 V | CLOCK GENERATOR, VIDEO | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOIC | 0.150 INCH, SO-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
EL4585CS-T7
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 35.468 MHz | 35.468 MHz | YES | 5 V | CLOCK GENERATOR, VIDEO | CMOS | 4 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.24 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 9.909 mm | RENESAS ELECTRONICS CORP | SOP, SOP16,.24 | unknown | EAR99 | 8542.39.00.01 | 2017-10-02 | |||||||||||||
|
EL4585CSZ-T7
Renesas Electronics Corporation
|
$7.0490 | Yes | Obsolete | 35.468 MHz | 35.468 MHz | YES | 5 V | CLOCK GENERATOR, VIDEO | CMOS | 4 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.24 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 9.909 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, SOP16,.24 | 16 | compliant | EAR99 | 8542.39.00.01 | MDP0027 | 2017-10-02 | Renesas Electronics | ||||
|
EL4585CS-T13
Intersil Corporation
|
Check for Price | No | Obsolete | 36 MHz | 36 MHz | YES | 5 V | CLOCK GENERATOR, VIDEO | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INTERSIL CORP | SOIC | 0.150 INCH, SO-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
EL4585CS
Elantec Semiconductor Inc
|
Check for Price | Transferred | 36 MHz | 36 MHz | YES | 5 V | CLOCK GENERATOR, VIDEO | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | unknown | ||||||||||||||||||||||
|
EL4585CSZ
Intersil Corporation
|
Check for Price | Transferred | 36 MHz | 36 MHz | YES | 5 V | CLOCK GENERATOR, VIDEO | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 9.906 mm | INTERSIL CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
EL4585CSZ-T13
Intersil Corporation
|
Check for Price | Transferred | 36 MHz | 36 MHz | YES | 5 V | CLOCK GENERATOR, VIDEO | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 9.906 mm | INTERSIL CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 |