Filter Your Search
1 - 10 of 77,911 results
![]() |
SI5338B-B-GM
Silicon Laboratories Inc
|
$12.8711 | Yes | Yes | Transferred | 710 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | CAN ALSO OPERATE AT 2.5V, 3.3V SUPPLY | 60 mA | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | 2 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
SI5338C-B-GM
Silicon Laboratories Inc
|
$9.4004 | Yes | Yes | Transferred | 30 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V TYP | 60 mA | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | e4 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
SI5326C-C-GM
Silicon Laboratories Inc
|
$23.4371 | Yes | Yes | Transferred | 710 MHz | 346 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPREATES IN 2.5 V AND 3.3 V NOM SUPPLY | 279 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N36 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 36 | UNSPECIFIED | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | SILICON LABORATORIES INC | QFN | HVQCCN, LCC36,.25SQ,20 | 36 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
SI5344A-D-GM
Silicon Laboratories Inc
|
$19.4652 | Yes | Transferred | 750 MHz | 1.028 GHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO REQUIRES 3.3V SUPPLY | 260 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N44 | 2 | 85 °C | -40 °C | 44 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SILICON LABORATORIES INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | 2016-07-15 | |||||||||||||
|
SI5344B-D-GM
Silicon Laboratories Inc
|
$15.6449 | Yes | Transferred | 750 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO REQUIRES 3.3V SUPPLY | 260 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N44 | 2 | 85 °C | -40 °C | 44 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SILICON LABORATORIES INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | 2016-07-15 | |||||||||||||
![]() |
SI5341B-D-GM
Silicon Laboratories Inc
|
$15.1763 | Yes | Yes | Transferred | 54 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO REQUIRES 3.3V SUPPLY | 230 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N64 | e4 | 2 | 85 °C | -40 °C | 260 | 20 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SILICON LABORATORIES INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
SI5346A-B-GM
Silicon Laboratories Inc
|
$26.6843 | Yes | Transferred | 54 MHz | 712.5 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO REQUIRES 3.3V SUPPLY | 1.8,3.3 V | 230 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N44 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 44 | UNSPECIFIED | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFN-44 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
![]() |
SI5341A-D-GM
Silicon Laboratories Inc
|
$16.0307 | Yes | Yes | Transferred | 750 MHz | 1.028 GHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 230 mA | 1.89 V | 1.71 V | S-XQCC-N64 | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SILICON LABORATORIES INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
SI5351B-B-GM
Silicon Laboratories Inc
|
$2.0314 | Yes | Transferred | 27 MHz | 160 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | 2.75 V | 2.25 V | INDUSTRIAL | S-XQCC-N20 | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
![]() |
ADF4001BRUZ
Analog Devices Inc
|
$4.1763 | No | Yes | Active | 100 MHz | 200 MHz | YES | 3 V | CLOCK GENERATOR, OTHER | BICMOS | ALSO OPERATES AT 5 V NOMINAL SUPPLY | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ADF4001BRUZ | RU-16 |