|
ICS7152AM-11LFT
API Technologies Corp
|
Check for Price | Yes | Active | 67 MHz | 67 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | API TECHNOLOGIES CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
ICS7152AM-11LF
API Technologies Corp
|
Check for Price | Yes | Active | 67 MHz | 67 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | API TECHNOLOGIES CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
![]() |
ICS7152AM-11LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 67 MHz | 67 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.3 V | 14 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | ICS7152AM-11LFT | SOIC | 8 | ||
![]() |
ICS7152AM-11LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 67 MHz | 67 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.3 V | 14 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | ICS7152AM-11LF | SOIC | 8 | ||
![]() |
ICS7152AM-11LFT
Spectrum Microwave
|
Check for Price | Transferred | 67 MHz | 67 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICRO NETWORKS CORP | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||||
![]() |
ICS7152AM-11LF
Spectrum Microwave
|
Check for Price | Transferred | 67 MHz | 67 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICRO NETWORKS CORP | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 |