Filter Your Search
1 - 5 of 5 results
|
IP82C84A
Harris Semiconductor
|
Check for Price Buy | No | Obsolete | 24 MHz | 24 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP18,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
IP82C84A
Rochester Electronics LLC
|
Check for Price Buy | Contact Manufacturer | 24 MHz | 24 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
IP82C84A
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 25 MHz | 8 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 21.91 mm | INTERSIL CORP | PLASTIC, DIP-18 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 18 | ||
|
IP82C84A
Thomson Consumer Electronics
|
Check for Price Buy | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
IP82C84A/+
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 25 MHz | 25 MHz | NO | 5 V | CLOCK GENERATOR, OTHER | CMOS | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 |