Parametric results for: MB88152PNF-G-102-JN-EFE1 under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mb88152pnfg102jnefe1
Select parts from the table below to compare.
Compare
Compare
MB88152PNF-G-102-JN-EFE1
FUJITSU Semiconductor Limited
Check for Price Yes Yes Obsolete 134 MHz 134 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 7 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 5.05 mm FUJITSU LTD SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
MB88152PNF-G-102-JN-EFE1
FUJITSU Limited
Check for Price Yes Obsolete 134 MHz 134 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 7 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 5.05 mm FUJITSU LTD PLASTIC, SOP-8 compliant EAR99 8542.39.00.01