Parametric results for: SI5391A-A-GMR under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: si5391aagmr Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SI5391A-A-GMR
Silicon Laboratories Inc
$14.4000 Yes Transferred 750 MHz 1.028 GHz YES 1.8 V JITTER ATTENUATOR CMOS IT ALSO REQUIRES 3.3V NOMINAL SUPPLY 260 mA 1.89 V 1.71 V S-XQCC-N64 85 °C -40 °C 64 HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 9 mm 9 mm SILICON LABORATORIES INC QFN-64 unknown EAR99 8542.39.00.01 2018-06-21 Silicon Labs
SI5391A-A-GMR
Skyworks Solutions Inc
Check for Price Yes Active 750 MHz 1.028 GHz YES 1.8 V JITTER ATTENUATOR CMOS IT ALSO REQUIRES 3.3V NOMINAL SUPPLY 260 mA 1.89 V 1.71 V S-XQCC-N64 85 °C -40 °C 64 HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 9 mm 9 mm SKYWORKS SOLUTIONS INC QFN-64 compliant